FRED Pt® Ultrafast Rectifiers in SlimDPAK
Vishay Semiconductor Diodes' FRED Pt ultrafast rectifiers in SlimDPAK are available in automotive grade and commercial / industrial versions
Vishay's FRED Pt ultrafast rectifiers in SlimDPAK combine a low 1.3 mm profile with high forward current ratings to 10 A for 200 V rectifiers and 15 A for 600 V rectifiers. Footprint-compatible with the DPAK package, the devices' profile is 43% lower to enable slimmer end products, while the heatsink area is 14% larger for lower thermal resistance. In addition, 15 A rectifiers provide an alternative to devices in the D2PAK (TO-263AB) package. The rectifiers' FRED Pt technology enables ultrafast recovery times down to 14 ns, low reverse recovery charge, and soft recovery features over the entire working temperature range of -55°C to +175°C. The devices' low forward voltage drop down to 0.71 V at 4 A reduces power losses and improves efficiency. Typical applications for the AEC-Q101 qualified automotive grade rectifiers include DC/DC converters in automotive engine control units (ECU), anti-lock braking systems (ABS), and HID and LED lighting, while commercial / industrial devices are optimized for telecom power supplies.
- Hyper-fast recovery time
- 175°C max. operating junction temperature
- Low forward voltage drop reduced Qrr and soft recovery
- Low leakage current
- Very low profile: typical height of 1.3 mm
- Ideal for automated placement
- Polyimide passivation for high-reliability standard
- MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
Applications
- Ideal for automated placement and allow for automated optical inspection (AOI) in automotive systems
FRED Pt® Ultrafast Rectifiers in SlimDPAK
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | แรงดันไฟฟ้า - DC ย้อนกลับ (Vr) (สูงสุด) | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-10CVH02-M3/I | DIODE ARRAY GP 200V 5A SLIMDPAK | 200 V | 0 - Immediate | $47.20 | ดูรายละเอียด |
![]() | ![]() | VS-10CVH02HM3/I | DIODE ARRAY GP 200V 5A SLIMDPAK | 200 V | 0 - Immediate | $56.90 | ดูรายละเอียด |
![]() | ![]() | VS-15EVH06-M3/I | DIODE STANDARD 600V 15A SLIMDPAK | 15A | 0 - Immediate | $65.95 | ดูรายละเอียด |
![]() | ![]() | VS-15EVH06HM3/I | DIODE STANDARD 600V 15A SLIMDPAK | 15A | 2273 - Immediate | $51.40 | ดูรายละเอียด |
![]() | ![]() | VS-15EVL06-M3/I | DIODE STANDARD 600V 15A SLIMDPAK | 15A | 4113 - Immediate | $45.91 | ดูรายละเอียด |
![]() | ![]() | VS-15EVL06HM3/I | DIODE STANDARD 600V 15A SLIMDPAK | 15A | 3802 - Immediate | $44.94 | ดูรายละเอียด |
![]() | ![]() | VS-15EVU06-M3/I | DIODE STANDARD 600V 15A SLIMDPAK | 15A | 2536 - Immediate | $31.36 | ดูรายละเอียด |
![]() | ![]() | VS-15EVU06HM3/I | DIODE STANDARD 600V 15A SLIMDPAK | 15A | 4361 - Immediate | $64.01 | ดูรายละเอียด |
![]() | ![]() | VS-4EVH02-M3/I | DIODE STANDARD 200V 4A SLIMDPAK | 4A | 2313 - Immediate | $37.50 | ดูรายละเอียด |
![]() | ![]() | VS-4EVH02HM3/I | DIODE STANDARD 200V 4A SLIMDPAK | 4A | 0 - Immediate | $40.09 | ดูรายละเอียด |