SE20Nx, SE30Nx, and SE40Nx Series Automotive-Grade Rectifiers

Vishay’s power DFN series DFN3820A standard rectifiers provide superior thermal performance and higher current ratings

Image of Vishay Semi Diodes' SE20Nx, SE30Nx, and SE40Nx Series Automotive-Grade RectifiersVishay's series of automotive-grade, surface-mount standard rectifiers are offered in a power DFN series DFN3820A package with wettable flanks. Providing space-saving, high-efficiency solutions, the 2 A SE20Nx, 3 A SE30Nx, and 4 A SE40Nx are each available with reverse voltages of 200 V, 400 V, and 600 V. Vishay’s DFN3820A’s compact footprint and low profile allow the SE20Nx, SE30Nx, and SE40Nx to make more efficient use of PCB space. The devices’ optimized copper mass design and advanced die placement technology allow for superior thermal performance that enables operation at higher current ratings. Compared to devices in the SMP (DO-220AA) package with the same footprint, the SE20Nx, SE30Nx, and SE40Nx offer a 12% lower profile and double the current rating. The rectifiers offer equivalent or higher current ratings to larger devices in the conventional SMB (DO-214AA) and SMC (DO-214AB) packages, as well as the eSMP® series SlimSMA (DO-221AC), SlimSMAW (DO-221AD), SMPA (DO-2212BC), and SMPC (TO-2778A).

Features
  • Power DFN3820A low-profile package with wettable flanks
  • Small dimensions of 3.8 mm x 2.0 mm with a typical height of 0.88 mm
  • Compared to the SMP (DO-220AA) package, the DFN3820A more than doubles the performance under thermal equilibrium conditions
  • Oxide planar chip junction design
  • High-current 2 A to 4 A standard rectifiers with high efficiency
  • Reverse voltage up to 600 V with typical reverse leakage current less than 0.1 μA and a wide temperature range from -55°C to +175°C
Applications
  • Power line polarity protection
  • Rail-to-rail protection in commercial, industrial, and automotive applications

SE20Nx, SE30Nx, and SE40Nx Series Rectifiers

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - DC ย้อนกลับ (Vr) (สูงสุด)กระแสไฟฟ้า - เรียงโดยเฉลี่ย (Io)Available Quantityราคาดูรายละเอียด
DIODE STANDARD 200V 2A DFN3820ASE20ND-M3/IDIODE STANDARD 200V 2A DFN3820A200 V2A14188 - Immediate$21.66ดูรายละเอียด
DIODE STANDARD 200V 2A DFN3820ASE20NDHM3/IDIODE STANDARD 200V 2A DFN3820A200 V2A13776 - Immediate$25.22ดูรายละเอียด
DIODE STANDARD 400V 2A DFN3820ASE20NGHM3/IDIODE STANDARD 400V 2A DFN3820A400 V2A14300 - Immediate$25.22ดูรายละเอียด
DIODE STANDARD 600V 2A DFN3820ASE20NJHM3/IDIODE STANDARD 600V 2A DFN3820A600 V2A10262 - Immediate$25.22ดูรายละเอียด
DIODE STANDARD 400V 3A DFN3820ASE30NG-M3/IDIODE STANDARD 400V 3A DFN3820A400 V3A14300 - Immediate$24.25ดูรายละเอียด
DIODE STANDARD 200V 3A DFN3820ASE30ND-M3/IDIODE STANDARD 200V 3A DFN3820A200 V3A3875 - Immediate$24.25ดูรายละเอียด
DIODE STANDARD 600V 3A DFN3820ASE30NJ-M3/IDIODE STANDARD 600V 3A DFN3820A600 V3A14150 - Immediate$24.25ดูรายละเอียด
DIODE STANDARD 400V 2A DFN3820ASE20NG-M3/IDIODE STANDARD 400V 2A DFN3820A400 V2A14290 - Immediate$21.66ดูรายละเอียด
DIODE STANDARD 200V 4A DFN3820ASE40ND-M3/IDIODE STANDARD 200V 4A DFN3820A200 V4A12981 - Immediate$25.86ดูรายละเอียด
DIODE STANDARD 600V 4A DFN3820ASE40NJ-M3/IDIODE STANDARD 600V 4A DFN3820A600 V4A13905 - Immediate$25.86ดูรายละเอียด
DIODE STANDARD 600V 2A DFN3820ASE20NJ-M3/IDIODE STANDARD 600V 2A DFN3820A600 V2A14050 - Immediate$21.66ดูรายละเอียด
DIODE STANDARD 400V 4A DFN3820ASE40NG-M3/IDIODE STANDARD 400V 4A DFN3820A400 V4A14190 - Immediate$25.86ดูรายละเอียด
DIODE STANDARD 400V 3A DFN3820ASE30NGHM3/IDIODE STANDARD 400V 3A DFN3820A400 V3A14290 - Immediate$28.13ดูรายละเอียด
DIODE STANDARD 200V 3A DFN3820ASE30NDHM3/IDIODE STANDARD 200V 3A DFN3820A200 V3A11790 - Immediate$28.13ดูรายละเอียด
DIODE STANDARD 600V 3A DFN3820ASE30NJHM3/IDIODE STANDARD 600V 3A DFN3820A600 V3A14000 - Immediate$4.87ดูรายละเอียด
DIODE STANDARD 400V 4A DFN3820ASE40NGHM3/IDIODE STANDARD 400V 4A DFN3820A400 V4A14300 - Immediate$30.39ดูรายละเอียด
DIODE STANDARD 600V 4A DFN3820ASE40NJHM3/IDIODE STANDARD 600V 4A DFN3820A600 V4A14075 - Immediate$30.39ดูรายละเอียด
DIODE STANDARD 200V 4A DFN3820ASE40NDHM3/IDIODE STANDARD 200V 4A DFN3820A200 V4A14195 - Immediate$30.39ดูรายละเอียด
Published: 2023-08-30