Silicon Carbide Schottky Barrier Diodes

Vishay's integrated power components provide reliable performance and higher power density in a single housing

Image of Vishay Semi Diodes' Silicon Carbide Schottky Barrier DiodesVishay's wide band gap SiC-based 650 V Schottky diodes are designed for high performance and ruggedness. An optimal choice for high speed, hard switching, and efficient operation over a wide temperature range, it is also recommended for all applications suffering from silicon ultrafast recovery behavior. Typical applications include AC/DC PFC and DC/DC ultra-high frequency output rectification in FBPS and LLC converters.

Features
  • Virtually no recovery tail and no switching losses
  • Majority carrier diode using Schottky technology on SiC wide band gap material
  • High-speed switching and low switching losses
  • Positive temperature coefficient for easy paralleling
  • Electrically isolated base plate
  • Large creepage distance between terminals
  • Simplified mechanical designs with rapid assembly
  • Designed and qualified for industrial-level applications
  • UL approved file E78996
  • Improved VF and efficiency by thin wafer technology

Silicon Carbide Schottky Barrier Diodes - Single Diode

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE MOD SIC 650V 20A SOT-227VS-SC40FA65DIODE MOD SIC 650V 20A SOT-227124 - Immediate$1,270.25ดูรายละเอียด
DIODE MOD SIC 650V 40A SOT-227VS-SC80FA65DIODE MOD SIC 650V 40A SOT-227116 - Immediate$1,706.05ดูรายละเอียด
DIODE MOD SIC 650V 60A SOT-227VS-SC120FA65DIODE MOD SIC 650V 60A SOT-227156 - Immediate$2,121.17ดูรายละเอียด
DIODE MOD SIC 650V 80A SOT-227VS-SC160FA65DIODE MOD SIC 650V 80A SOT-227142 - Immediate$2,522.39ดูรายละเอียด
DIODE MOD SIC 650V 100A SOT-227VS-SC200FA65DIODE MOD SIC 650V 100A SOT-22780 - Immediate$2,911.32ดูรายละเอียด
DIODE MOD SIC 650V 120A SOT-227VS-SC240FA65DIODE MOD SIC 650V 120A SOT-22788 - Immediate$3,294.43ดูรายละเอียด

Silicon Carbide Schottky Barrier Diodes - Diode Arrays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE MOD SIC 1200V 20A SOT-227VS-SC40FA120DIODE MOD SIC 1200V 20A SOT-2270 - Immediate$985.74ดูรายละเอียด
DIODE MOD SIC 1200V 40A SOT-227VS-SC80FA120DIODE MOD SIC 1200V 40A SOT-22737 - Immediate$1,257.64ดูรายละเอียด
DIODE MOD SIC 1200V 60A SOT-227VS-SC120FA120DIODE MOD SIC 1200V 60A SOT-22773 - Immediate$2,465.49ดูรายละเอียด
DIODE MOD SIC 1200V 80A SOT-227VS-SC160FA120DIODE MOD SIC 1200V 80A SOT-22784 - Immediate$2,968.54ดูรายละเอียด
DIODE MOD SIC 1200V 100A SOT-227VS-SC200FA120DIODE MOD SIC 1200V 100A SOT-2270 - Immediate$2,110.83ดูรายละเอียด
DIODE MOD SIC 1200V 120A SOT-227VS-SC240FA120DIODE MOD SIC 1200V 120A SOT-22739 - Immediate$2,395.65ดูรายละเอียด
Published: 2024-04-22