VGSOT* Single-Line and Two-Line ESD Protection Diodes

Vishay ESD protection diodes enable higher peak pulse power and current ratings in an SOT-23 package

Image of Vishay VGSOT Single-Line and Two-Line ESD Protection DiodesVishay offers two series of automotive-grade 3.3 V to 36 V ESD protection diodes in an SOT-23 package. Offering low thermal resistance, the single-line VGSOTxx and two-line VGSOTxxC series ensure more efficient heat dissipation than the previous-generation devices, allowing for a more robust design that enables higher peak pulse power ratings up to 540 W and current ratings up to 44 A at an 8/20 µs pulse. Both series can be used as unidirectional ESD protection devices. With their dual, common anode configuration, VGSOTxxC series components can also serve as bidirectional devices. If higher power is needed, their dual diodes can be used in parallel to double their surge power ratings, line capacitance, and reverse leakage current. These devices fulfill automotive-grade requirements to ensure continuously excellent quality at the highest level. VGSOTxx and VGSOTxxC series diodes provide direct drop-in replacements for previous-generation GSOT diodes and competing SOT series devices.

VGSOT03 to VGSOT36 Features
  • Single-line unidirectional ESD protection diode
  • ESD immunity acc. IEC 61000-4-2 and ISO 10605
  • ±30 kV contact discharge and ±30 kV air discharge
VGSOT03C to VGSOT36C Features
  • Two-line unidirectional ESD protection diode
  • Common anode
  • Can be used as a bidirectional protection diode

VGSOT* Single-Line and Two-Line ESD Protection Diodes

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)Available Quantityราคาดูรายละเอียด
TVS DIODE 3.3VWM 12.3VC SOT23-3VGSOT03C-G3-08TVS DIODE 3.3VWM 12.3VC SOT23-33.3V (สูงสุด)0 - Immediate$17.78ดูรายละเอียด
22V;IR=1UA;IP=9.4A;P=400W;CD=85PVGSOT22-G3-0822V;IR=1UA;IP=9.4A;P=400W;CD=85P22V (สูงสุด)14925 - Immediate$13.58ดูรายละเอียด
TVS DIODE 3.3VWM 12.3VC SOT233VGSOT03-G3-18TVS DIODE 3.3VWM 12.3VC SOT2333.3V (สูงสุด)7150 - Immediate$13.58ดูรายละเอียด
TVS DIODE 36VWM 71VC SOT233VGSOT36-G3-18TVS DIODE 36VWM 71VC SOT23336V (สูงสุด)9929 - Immediate$13.58ดูรายละเอียด
22V;IR=1UA;IP=9.4A;P=400W;CD=85PVGSOT22-G3-1822V;IR=1UA;IP=9.4A;P=400W;CD=85P22V (สูงสุด)10000 - Immediate$13.58ดูรายละเอียด
22V;IR=1UA;IP=9.4A;P=400W;CD=85PVGSOT22-HG3-0822V;IR=1UA;IP=9.4A;P=400W;CD=85P22V (สูงสุด)15000 - Immediate$13.58ดูรายละเอียด
TVS DIODE 3.3VWM 12.3VC SOT233VGSOT03-HG3-18TVS DIODE 3.3VWM 12.3VC SOT2333.3V (สูงสุด)9925 - Immediate$13.58ดูรายละเอียด
TVS DIODE 36VWM 71VC SOT233VGSOT36-HG3-18TVS DIODE 36VWM 71VC SOT23336V (สูงสุด)10000 - Immediate$13.58ดูรายละเอียด
22V;IR=1UA;IP=9.4A;P=400W;CD=85PVGSOT22-HG3-1822V;IR=1UA;IP=9.4A;P=400W;CD=85P22V (สูงสุด)10000 - Immediate$13.58ดูรายละเอียด
TVS DIODE 4VWM 13.5VC SOT233VGSOT04-G3-08TVS DIODE 4VWM 13.5VC SOT2334V (สูงสุด)5410 - Immediate$13.58ดูรายละเอียด
TVS DIODE 15VWM 28.8VC SOT23-3VGSOT15-G3-08TVS DIODE 15VWM 28.8VC SOT23-315V (สูงสุด)0 - Immediate$13.58ดูรายละเอียด
TVS DIODE 12VWM 26VC SOT23-3VGSOT12-G3-08TVS DIODE 12VWM 26VC SOT23-312V (สูงสุด)11954 - Immediate$13.58ดูรายละเอียด
22V;IR=1UA;IP=9.4A;P=400W;CD=85PVGSOT22C-G3-0822V;IR=1UA;IP=9.4A;P=400W;CD=85P22V (สูงสุด)14990 - Immediate$17.78ดูรายละเอียด
TVS DIODE 8VWM 18VC SOT233VGSOT08-G3-08TVS DIODE 8VWM 18VC SOT2338V (สูงสุด)14240 - Immediate$13.58ดูรายละเอียด
TVS DIODE 24VWM 46VC SOT233VGSOT24-G3-08TVS DIODE 24VWM 46VC SOT23324V (สูงสุด)14109 - Immediate$13.58ดูรายละเอียด
TVS DIODE 5VWM 14VC SOT233VGSOT05-G3-08TVS DIODE 5VWM 14VC SOT2335V (สูงสุด)8 - Immediate$13.58ดูรายละเอียด
TVS DIODE 24VWM 46VC SOT233VGSOT24-G3-18TVS DIODE 24VWM 46VC SOT23324V (สูงสุด)10000 - Immediate$13.58ดูรายละเอียด
TVS DIODE 5VWM 14VC SOT233VGSOT05-G3-18TVS DIODE 5VWM 14VC SOT2335V (สูงสุด)0 - Immediate$13.58ดูรายละเอียด
TVS DIODE 15VWM 28.8VC SOT233VGSOT15-G3-18TVS DIODE 15VWM 28.8VC SOT23315V (สูงสุด)10000 - Immediate$13.58ดูรายละเอียด
TVS DIODE 8VWM 18VC SOT233VGSOT08-G3-18TVS DIODE 8VWM 18VC SOT2338V (สูงสุด)10000 - Immediate$13.58ดูรายละเอียด
Published: 2025-08-29