VEML4031X00 High-Accuracy Ambient Light Sensor

Vishay ambient light sensors enable easy integration into compact designs and placement behind dark cover glass

Image of Vishay VEML4031X00 High-Accuracy Ambient Light SensorThe Vishay VEML4031X00 AEC-Q100-qualified, automotive-grade rectangular ambient light sensor features an ambient light sensor (ALS) and a highly sensitive IR photodiode in an opaque 4.38 mm by 1.45 mm surface-mount package with a low 0.6 mm profile. Offering half the height of previous-generation solutions, this device allows for easier integration into space-constrained designs, such as bezel-less center control displays.

Features
  • Package type: surface mount
  • Dimensions (L x W x H): 4.38 mm x 1.45 mm x 0.6 mm
  • AEC-Q100 qualified
  • Integrated modules: ALS
  • Supply voltage range VDD: 2.5 V to 3.6 V
  • Communication via I2C interface
  • Floor life: 4 weeks, MSL 2a, according to J-STD-020
  • Low shutdown current consumption: typ. 0.5 μA
Applications
  • Automotive:
    • Display backlight controls
    • Infotainment systems
    • Rearview mirror dimming
    • Interior lighting control systems
    • Heads-up displays

VEML4031X00 High-Accuracy Ambient Light Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HIGH ACCURACY AMB. LIGHT SENSORVEML4031X00HIGH ACCURACY AMB. LIGHT SENSOR3960 - Immediate$61.43ดูรายละเอียด
Published: 2025-05-09