VO1401AEFTR/VOR1003M4T Solid-State Relays

Vishay solid-state relays feature high current capability, making them ideal for replacing electromechanical relays

Image of Vishay VO1401AEFTR/VOR1003M4T Solid-State RelaysThe Vishay VO1401AEFTR and VOR1003M4T industrial-grade 1 Form A solid-state relays come in a surface-mount SOP-4 package and combine a high continuous load current of 550 mA and 5 A, respectively, with load voltages of 60 V and 30 V, an isolation voltage of 3,750 VRMS, and a low leakage current of less than 1 µA typical. With their high current capability, the devices are ideal for replacing electromechanical relays (which are susceptible to damaging vibrations) with contactless optical relays that provide robust, vibration-proof switching for higher reliability and a longer service life. In addition, the high isolation voltage of the VO1401AEFTR and VOR1003M4T allows them to be used in harsh environments. The compact package of the relay saves board space, while the low leakage current translates into higher efficiency by helping to keep the sensitive load on the output side turned off.

Features
  • Offered in a compact, surface-mount SOP-4 package
  • High continuous load current: up to 5 A
  • Load voltages: up to 60 V
  • Isolation voltage: 3,750 VRMS
  • Low leakage current: less than 1 µA typical
  • Low typical turn-on and turn-off times for fast switching
Applications
  • Switching for:
    • Industrial automation systems and controls
    • Security systems
    • Medical instrumentation
    • Broadcasting equipment

VO1401AEFTR/VOR1003M4T Solid-State Relays

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งประเภทรีเลย์วงจรAvailable Quantityราคาดูรายละเอียด
1 Form A Solid State Relay SOP-4VO1401AEFTR1 Form A Solid State Relay SOP-4ติดบนพื้นผิวรีเลย์โฟโตคัปเปิล (โฟโตรีเลย์)SPST-NO (1 Form A)2184 - Immediate$81.15ดูรายละเอียด
1 Form A Solid State Relay SOP-4VOR1003M4T1 Form A Solid State Relay SOP-4ติดบนพื้นผิวรีเลย์โฟโตคัปเปิล (โฟโตรีเลย์)SPST-NO (1 Form A)3456 - Immediate$104.10ดูรายละเอียด
Published: 2025-05-09