VOR1060M4 1 Form A Solid-State Relay

Vishay relays deliver fast switching performance and space savings for safety-critical applications

Image of Vishay Semi Opto VOR1060M4 1 Form A Solid-State RelayVishay 1 Form A solid-state relays offer a 600 V load voltage and an isolation voltage of 3,750 VRMS in a low-profile SOP-4 package. Designed to deliver fast switching for energy storage, industrial, and mobility applications, the Vishay VOR1060M4 provides a fast turn-on time of 0.3 ms typical and a low leakage current of 2 nA. The optically isolated device combines a state-of-the-art infrared emitter and photovoltaic diode to deliver its fast turn-on time, making it ideal for safety-critical applications. Its low leakage current allows the device to be used in sensitive low-level applications without affecting the signal, while its compact SOP-4 package saves space over competing solutions.

Features
  • Load voltage: 600 V
  • Load current: 50 mA
  • Isolation voltage: 3,750 VRMS
  • Low on resistance: RON= 40 Ω (typ.)
  • Fast switching: TON = 0.3 ms (typ.); TOFF = 0.15 ms (typ.)
  • Low leakage current: ILEAK = 2 nA (typ.)
Applications
  • Hybrid/electric vehicles
  • Battery management
  • Security systems
  • Instrumentation
  • Industrial controls

VOR1060M4 1 Form A Solid-State Relay

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งประเภทรีเลย์วงจรAvailable Quantityราคาดูรายละเอียด
1 FORM A SOLID STATE RELAY SOP-4VOR1060M4T1 FORM A SOLID STATE RELAY SOP-4ติดบนพื้นผิวรีเลย์โฟโตคัปเปิล (โฟโตรีเลย์)SPST-NO (1 Form A)3046 - Immediate$63.69ดูรายละเอียด
Published: 2024-12-03