PA16F Series Knob Potentiometers

Vishay's knob potentiometer is ideal for professional audio applications

Image of Vishay Sfernice's PA16F Series Knob PotentiometerVishay's PA16F is a revolutionary concept in panel-mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel, reducing the required clearance to a minimum.

Features
  • Compact with an integrated knob to avoid looking for and separately purchasing a button
  • Professional audio applications (conductive plastic): 0.5 W at +40°C
  • High dielectric strength: 5,000 VAC
  • Fully sealed and panel sealed (IP67)
  • Knob material either plastic or metallic on request
  • Several knob markings are available: line, gradient, five graduations, ten graduations, fan, light, volume, and temperature
  • Custom knobs upon request: marking, detent options, and switch options
  • Available taper: linear, logarithmic, and reverse log
  • Cable harness, connector, and integrated switch upon request
  • Clearance required behind the panel is extremely limited
  • Integrated knob avoids looking for and purchasing a button separately
  • Model sealed at level IP67
  • Knob material is either plastic or metallic on request
Applications
  • Industrial audio: audio headsets, audio amplifiers, and audio settings
  • Military: network communication systems and audio headsets such as walkie-talkies

PA16F Series Knob Potentiometers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PA16F NP 10K 20% A BO E3PA16FNP103MAPA16F NP 10K 20% A BO E37 - Immediate$572.24ดูรายละเอียด
PA16F NP 1K 20% A BO E3PA16FNP102MAPA16F NP 1K 20% A BO E340 - Immediate$587.76ดูรายละเอียด
PA16F NP 100K 20% A BO E3PA16FNP104MAPA16F NP 100K 20% A BO E316 - Immediate$572.24ดูรายละเอียด
PA16F NP 470K 20% A BO E3PA16FNP474MAPA16F NP 470K 20% A BO E340 - Immediate$572.24ดูรายละเอียด
PA16F NP 2K2 20% A BO E3PA16FNP222MAPA16F NP 2K2 20% A BO E380 - Immediate$572.24ดูรายละเอียด
PA16F NP 1M 20% A BO E3PA16FNP105MAPA16F NP 1M 20% A BO E340 - Immediate$587.76ดูรายละเอียด
PA16F NP 22K 20% A BO E3PA16FNP223MAPA16F NP 22K 20% A BO E380 - Immediate$572.24ดูรายละเอียด
PA16F NP 220K 20% A BO E3PA16FNP224MAPA16F NP 220K 20% A BO E380 - Immediate$572.24ดูรายละเอียด
PA16F NP 4K7 20% A BO E3PA16FNP473MAPA16F NP 4K7 20% A BO E377 - Immediate$572.24ดูรายละเอียด
PA16F NP 470U 20% A BO E3PA16FNP471MAPA16F NP 470U 20% A BO E380 - Immediate$572.24ดูรายละเอียด
PA16F NP 4.7OHM 20% A BO E3PA16FNP472MAPA16F NP 4.7OHM 20% A BO E360 - Immediate$572.24ดูรายละเอียด
Published: 2024-05-06