TS7 Trimmer Pots

Vishay Sfernice trimmer pots increase power density, reliability, and design flexibility in harsh environments

Image of Vishay Sfernice TS7 Trimmer PotsVishay TS7 series of single-turn, surface-mount cermet trimmers feature a compact 6.7 mm x 7 mm footprint with a height of 5 mm, making them ideal for applications requiring optimized board space in harsh environments. The devices support automated assembly and setting processes, enhancing production efficiency while reducing both time and costs. Fully sealed to withstand standard board wash processing and mountable to both sides of the PCB, the trimmers ensure reliability in demanding industrial, consumer, and telecom environments.

Features
  • Small 6.7 mm x 7 mm x 5 mm size optimizes packaging density
  • Fully sealed to withstand standard board wash processing
  • 0.5 W power rating at +70°C
  • Available in both top and side adjustment styles, providing flexibility for various design requirements
  • Wide ohmic range from 10 Ω to 2 MΩ to meet diverse application needs
Applications
  • Setting reference voltage in power supplies
  • Tuning the frequency of oscillators
  • Adjusting the sensitivity of sensors in:
    • Industrial controls
    • Welding equipment
    • Robotics
    • Power tools
    • Cooling systems
  • Smoke detectors
  • Telecom radios

TS7 Trimmer Pots

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้าพลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
TS7 Y 500K 10% TR E3TS7Y504KR32TS7 Y 500K 10% TR E3500 kOhms0.18W1484 - Immediate$61.75ดูรายละเอียด
TS7 Y 50K 10% TR E3TS7Y503KR32TS7 Y 50K 10% TR E350 kOhms0.5W, 1/2W1455 - Immediate$61.75ดูรายละเอียด
TS7 Y 5K 10% TR E3TS7Y502KR32TS7 Y 5K 10% TR E35 kOhms0.5W, 1/2W1444 - Immediate$61.75ดูรายละเอียด
TS7 Y 1K 10% TR E3TS7Y102KR32TS7 Y 1K 10% TR E31 kOhms0.5W, 1/2W1493 - Immediate$61.75ดูรายละเอียด
TS7 Y 10K 10% TR E3TS7Y103KR32TS7 Y 10K 10% TR E310 kOhms0.5W, 1/2W1248 - Immediate$61.75ดูรายละเอียด
TS7 Y 20K 10% TR E3TS7Y203KR32TS7 Y 20K 10% TR E320 kOhms0.5W, 1/2W1449 - Immediate$61.75ดูรายละเอียด
TS7 Y 1M 10% TR E3TS7Y105KR32TS7 Y 1M 10% TR E31 MOhms0.09W1465 - Immediate$61.75ดูรายละเอียด
TS7 Y 200U 10% TR E3TS7Y201KR32TS7 Y 200U 10% TR E3200 Ohms0.5W, 1/2W1500 - Immediate$61.75ดูรายละเอียด
TS7 Y 100K 10% TR E3TS7Y104KR32TS7 Y 100K 10% TR E3100 kOhms0.5W, 1/2W1412 - Immediate$61.75ดูรายละเอียด
TS7 X 10K 10% TR E3TS7X103KR10TS7 X 10K 10% TR E310 kOhms0.5W, 1/2W999 - Immediate$75.98ดูรายละเอียด
TS7 Y 5K 10% TR E3TS7X502KR10TS7 Y 5K 10% TR E35 kOhms0.5W, 1/2W1000 - Immediate$75.98ดูรายละเอียด
TS7 Y 500U 10% TR E3TS7Y501KR32TS7 Y 500U 10% TR E3500 Ohms0.5W, 1/2W1465 - Immediate$61.75ดูรายละเอียด
TS7 Y 2M 10% TR E3TS7Y205KR32TS7 Y 2M 10% TR E32 MOhms0.05W, 1/20W0 - Immediate$35.73ดูรายละเอียด
TS7 Y 2K 10% TR E3TS7Y202KR32TS7 Y 2K 10% TR E32 kOhms0.5W, 1/2W0 - Immediate$35.73ดูรายละเอียด
TS7 Y 25K 10% TR E3TS7Y253KR32TS7 Y 25K 10% TR E325 kOhms0.5W, 1/2W0 - Immediate$35.73ดูรายละเอียด
TS7 Y 200K 10% TR E3TS7Y204KR32TS7 Y 200K 10% TR E3200 kOhms0.45W0 - Immediate$35.73ดูรายละเอียด
TS7 Y 20U 10% TR E3TS7Y200KR32TS7 Y 20U 10% TR E320 Ohms0.5W, 1/2W0 - Immediate$35.73ดูรายละเอียด
TS7 Y 100U 10% TR E3TS7Y101KR32TS7 Y 100U 10% TR E3100 Ohms0.5W, 1/2W0 - Immediate$35.73ดูรายละเอียด
TS7 Y 10U 10% TR E3TS7Y100KR32TS7 Y 10U 10% TR E310 Ohms0.5W, 1/2W0 - Immediate$35.73ดูรายละเอียด
TS7 Y 100U 10% TR E3TS7X101KR10TS7 Y 100U 10% TR E3100 Ohms0.5W, 1/2W0 - Immediate$45.35ดูรายละเอียด
Published: 2024-11-07