MaxSiC™ MOSFET
Vishay MOSFETs enable higher performance and superior efficiency for high-power applications
Vishay MaxSiCTM silicon-carbide (SiC) MOSFETs feature a proprietary technology that combines an efficient trade-off of both on-resistance and switching performance while providing a robust device featuring a small parasitic capacitance, improved short-circuit withstand time (SCWT), increased shoot-through immunity, and competitive electric field of gate oxide.
These SiC MOSFETs offer a competitive figure of merit to address market demands in growing applications such as industrial motor drive inverters, photovoltaic (PV) energy conversion and storage systems, onboard chargers, charging stations, servers (datacenters), and uninterruptable power supplies (UPS).
- Fast switching speed
- 3 μs short-circuit withstand time
- 1,200 V drain-source voltage
- 139 W maximum power dissipation (TC=+25°C)
- 29 A continuous drain current (TC=+25°C)
- -55°C to +150°C operating junction temperature range
- Lead-free and halogen-free
- Available in a TO-247 3L package
- RoHS compliant
- Chargers
- Auxiliary motor drives
- DC/DC converters
MaxSiC MOSFETs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXP120A250FW-GE3 | SILICON CARBIDE MOSFET | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | MXP120A250FL-GE3 | SILICON CARBIDE MOSFET | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | MXP120A080FW-GE3 | SILICON CARBIDE MOSFET | 472 - Immediate | $329.12 | ดูรายละเอียด |
![]() | ![]() | MXP120A080FL-GE3 | SILICON CARBIDE MOSFET | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | MXP120A045FW-GE3 | SILICON CARBIDE MOSFET | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | MXP120A045FL-GE3 | SILICON CARBIDE MOSFET | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |