SiP32431/SiP32432 Load Switch
Vishay Siliconix load switches feature a wide input voltage range, reverse blocking capability, and require no bias power rail
Vishay's SiP32431 and SiP32432 are ultra-low leakage and quiescent current slew rate-controlled high side switches with reverse blocking capability. The switches have a low ON resistance p-channel MOSFET that supports continuous current up to 1.4 A. The SiP32431 and SiP32432 operate with an input voltage from 1.5 V to 5.5 V. The SiP32431 and SiP32432 feature low input logic level to interface with low control voltage from microprocessors. The SiP32431 is of logic high enable control, while SiP32432 is of logic low enable control. Both devices have a very low operating current, typically 10 pA at 3.3 V power supply. The SiP32431 and SiP32432 are available in lead (Pb)-free package options, including 6 pin SC-70-6 and 4 pin TDFN4 1.2 mm x 1.6 mm DFN4 packages. The operation temperature range is specified from -40°C to +85°C. The SiP32431 and SiP32432 compact package options, operation voltage range, and low operating current make it a good fit for battery power applications.
- 1.5 V to 5.5 V input voltage range
- No bias power rail required
- Low on-resistance RDS(ON), typically 105 mΩ at 5 V and 135 mΩ at 3 V for TDFN4 1.2 mm x 1.6 mm package
- Typical 147 mΩ at 5 V and 178 mΩ at 3 V for SC-70-6 package
- Ultra-low leakage and quiescent current:
- Slew rate-controlled turn-on time: 100 µs
- VIN quiescent current = 0.01 nA
- VIN shutdown leakage = 0.20 nA
- Reverse blocking capability
- SC-70-6 and TDFN4 1.2 mm x 1.6 mm packages
- Wireless sensor network
- Smart meters
- Wearable
- Internet of Things
- Portable medical devices
- Security systems
- Battery powered devices
- Portable instruments
SiP32431/SiP32432 Load Switch
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIP32432DR3-T1GE3 | IC PWR SWITCH P-CHAN 1:1 SC70-6 | 13780 - Immediate | $21.98 | ดูรายละเอียด |
![]() | ![]() | SIP32431DR3-T1GE3 | IC PWR SWITCH P-CHAN 1:1 SC70-6 | 285247 - Immediate | $18.43 | ดูรายละเอียด |
![]() | ![]() | SIP32431DNP3-T1GE4 | IC PWR SWITCH P-CHAN 1:1 4TDFN | 583590 - Immediate | $21.01 | ดูรายละเอียด |
![]() | ![]() | SIP32432DNP3-T1GE4 | IC PWR SWITCH P-CHAN 1:1 4TDFN | 20482 - Immediate | $19.72 | ดูรายละเอียด |