SQJ Series TrenchFETs

Vishay Siliconix offers their automotive dual N-channel MOSFET in a PowerPAK SO-8L dual-asymmetric package

Image of Vishay's SQJ264EP 60 V MOSFETVishay's SQJ series TrenchFETs are AEC-Q101 qualified and offered in their PowerPAK SO-8L dual asymmetric package (5 mm x 6 mm). The SQJ series is designed to meet the need for space savings and increased efficiency in DC/DC switch-mode power supplies for automotive applications with duty cycles below 50%. Co-packaging two MOSFETs in one package reduces component counts and board space requirements, as well as increasing power density compared to single-MOSFET solutions. The SQJ series offers designers the flexibility to configure the transistors to different topologies, including synchronous buck or synchronous boost DC/DC converters. It also has a wide operating temperature range of -55°C to +175°C.

Features
  • Maximum RDS(ON) of 20 mΩ and 8.6 mΩ
  • Operating temperature range of -55°C to +175°C
  • Gullwing leads to increase in board-level stability
  • RoHS compliant and halogen-free
  • 100% Rg and UIS tested
  • AEC-Q101 qualified
  • Combines high- and low-side MOSFETs in a compact PowerPAK SO-8L dual asymmetric package (5 mm x 6 mm)
Applications
  • DC/DC switch-mode power suppliers for automotive applications
    • Infotainment systems
    • Displays
    • LED lightning
  • Power conversion in e-bikes

SQJ Series TrenchFETs

รูปภาพManufacturer Part Numberคำอธิบายเดรนสู่แหล่งจ่ายแรงดันไฟฟ้า (Vdss)กระแสไฟฟ้า - เดรนอย่างต่อเนื่อง (Id) @ 25°Cคุณสมบัติของ FETAvailable Quantityราคาดูรายละเอียด
MOSFET 2N-CH 40V 30A PPAK SO8SQJB02ELP-T1_GE3MOSFET 2N-CH 40V 30A PPAK SO840V30A (Tc)-38901 - Immediate$56.25ดูรายละเอียด
MOSFET 2N-CH 100V 30A PPAK SO8SQJ974EP-T1_GE3MOSFET 2N-CH 100V 30A PPAK SO8100V30A (Tc)-1949 - Immediate$67.57ดูรายละเอียด
MOSFET N/P-CH 40V 30A PPAK SO8SQJ500AEP-T1_GE3MOSFET N/P-CH 40V 30A PPAK SO840V30A (Tc)-5279 - Immediate$74.36ดูรายละเอียด
MOSFET 2P-CH 30V 30A PPAK SO8SQJ951EP-T1_GE3MOSFET 2P-CH 30V 30A PPAK SO830V30A-3763 - Immediate$74.36ดูรายละเอียด
MOSFET 2P-CH 60V 8A PPAK SO8SQJ963EP-T1_GE3MOSFET 2P-CH 60V 8A PPAK SO860V8A (Tc)-5702 - Immediate$88.91ดูรายละเอียด
MOSFET 2N-CH 40V 15A PPAK SO8SQJ940EP-T1_GE3MOSFET 2N-CH 40V 15A PPAK SO840V15A (Ta), 18A (Tc)เกทระดับลอจิก7955 - Immediate$69.19ดูรายละเอียด
MOSFET 2N-CH 60V 15A PPAK SO8SQJ992EP-T1_GE3MOSFET 2N-CH 60V 15A PPAK SO860V15A-2100 - Immediate$66.92ดูรายละเอียด
MOSFET 2N-CH 40V 30A PPAK SO8SQJ912DEP-T1_GE3MOSFET 2N-CH 40V 30A PPAK SO840V30A (Tc)-2309 - Immediate$54.64ดูรายละเอียด
MOSFET 2N-CH 60V 20A PPAK SO8SQJ958EP-T1_GE3MOSFET 2N-CH 60V 20A PPAK SO860V20A (Tc)-6019 - Immediate$56.90ดูรายละเอียด
MOSFET 2N-CH 60V 23A PPAK SO8SQJ956EP-T1_GE3MOSFET 2N-CH 60V 23A PPAK SO860V23A (Tc)-662 - Immediate$56.90ดูรายละเอียด
MOSFET N/P-CH 100V 15A PPAK SO8SQJ570EP-T1_GE3MOSFET N/P-CH 100V 15A PPAK SO8100V15A (Tc), 9.5A (Tc)-4304 - Immediate$60.46ดูรายละเอียด
MOSFET 2N-CH 30V 8A PPAK SO8SQJ844AEP-T1_GE3MOSFET 2N-CH 30V 8A PPAK SO830V8A-5986 - Immediate$60.46ดูรายละเอียด
MOSFET 2N-CH 40V 15A PPAK SO8SQJ942EP-T1_GE3MOSFET 2N-CH 40V 15A PPAK SO840V15A (Tc), 45A (Tc)-2965 - Immediate$60.46ดูรายละเอียด
MOSFET 2N-CH 60V 23.5A PPAK SO8SQJ968EP-T1_GE3MOSFET 2N-CH 60V 23.5A PPAK SO860V23.5A (Tc)-3425 - Immediate$56.25ดูรายละเอียด
MOSFET 2N-CH 20V 20A PPAK SO8SQJ200EP-T1_GE3MOSFET 2N-CH 20V 20A PPAK SO820V20A, 60A-8775 - Immediate$60.46ดูรายละเอียด
MOSFET 2N-CH 40V 30A PPAK SO8SQJB40EP-T1_GE3MOSFET 2N-CH 40V 30A PPAK SO840V30A (Tc)-14606 - Immediate$64.01ดูรายละเอียด
MOSFET 2N-CH 30V 30A PPAK SO8SQJ914EP-T1_GE3MOSFET 2N-CH 30V 30A PPAK SO830V30A (Tc)-9043 - Immediate$64.01ดูรายละเอียด
MOSFET 2N-CH 75V 17A PPAK SO8SQJ980AEP-T1_GE3MOSFET 2N-CH 75V 17A PPAK SO875V17A (Tc)-1631 - Immediate$64.01ดูรายละเอียด
MOSFET 2N-CH 40V 30A PPAK SO8SQJB42EP-T1_GE3MOSFET 2N-CH 40V 30A PPAK SO840V30A (Tc)-5548 - Immediate$64.01ดูรายละเอียด
MOSFET 2N-CH 100V 34A PPAK SO8SQJ990EP-T1_GE3MOSFET 2N-CH 100V 34A PPAK SO8100V34A (Tc)-8957 - Immediate$67.57ดูรายละเอียด
Published: 2020-10-07