NEVO+600 Series Configurable Power Supply

Vox Power’s NEVO+600 configurable power supply delivers 600 W in a compact 5” x 3” x 1.61” package

Image of Vox Power NEVO+600 SeriesVox Power's innovative NEVO+600 configurable power supply series is currently the smallest in its class. The small size makes it the ultimate power solution for demanding industrial and medical applications where size, power density, and weight are vital factors. The compact package (5" x 3" x 1.61") weighs only 600 grams but delivers up to 600 W, equating to a power density of 25 W per cubic inch.

The NEVO+600 input module can accommodate up to four isolated output modules that can be configured into a high power 5" x 3" single output power supply or a multiple output power supply with up to eight isolated outputs. Standard features include intelligent fan control, providing optimized airflow for various load and temperature conditions; wide output voltage adjust capability; parallel and series connection of modules; and an isolated SV 200 mA bias supply. A low-noise fan option is available for use in even the quietest of environments.

Features
  • 600 W in 5" x 3" x 1.61", 25 W/in3
  • Wide output voltage adjust range
  • Remote current/voltage programming
  • Efficiency up to 89%
  • Intelligent fan control
  • Parallel and series connection of modules
  • Accurate current sharing
  • Up to eight isolated outputs
  • Standard 5 V, 200 mA bias supply
  • Low noise option
  • Series tracker and I²C options
  • Approved to latest standards

Resources

Updated: 2025-08-21

NEVO+600 Series Chassis

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
600 WATT MEDICAL FRONT ENDNEVO+600M600 WATT MEDICAL FRONT END229 - Immediate$8,737.40ดูรายละเอียด
600 WATT MEDICAL FRONT END WITHNEVO+600ML600 WATT MEDICAL FRONT END WITH84 - Immediate$9,531.94ดูรายละเอียด
600 WATT STANDARD FRONT ENDNEVO+600S600 WATT STANDARD FRONT END569 - Immediate$8,298.62ดูรายละเอียด
600 WATT STANDARD FRONT END WITHNEVO+600SL600 WATT STANDARD FRONT END WITH59 - Immediate$9,075.92ดูรายละเอียด

NEVO+600 Series Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONFIG DC PWR MOD 5V (1.5-7.5V)OP1CONFIG DC PWR MOD 5V (1.5-7.5V)225 - Immediate$1,747.28ดูรายละเอียด
CONFIG DC PWR MOD 12V (4.5-15V)OP2CONFIG DC PWR MOD 12V (4.5-15V)838 - Immediate$1,705.29ดูรายละเอียด
CONFIG DC PWR MOD 24V (9-30V)OP3CONFIG DC PWR MOD 24V (9-30V)289 - Immediate$1,705.62ดูรายละเอียด
CONFIG DC PWR MOD 48V (18-58V)OP4CONFIG DC PWR MOD 48V (18-58V)422 - Immediate$1,709.85ดูรายละเอียด
CONFIG DC PWR MOD 12V (3.3-15V)OP5CONFIG DC PWR MOD 12V (3.3-15V)90 - Immediate$2,118.03ดูรายละเอียด
CONFG DC PWR MOD 24V(23.2-24.7V)OP8CONFG DC PWR MOD 24V(23.2-24.7V)0 - ImmediateSee Page for Pricingดูรายละเอียด

NEVO+600 Series Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ACCESSORY - NEVO I2C INTERFACEACC-NI2CACCESSORY - NEVO I2C INTERFACE0 - Immediate$1,047.46ดูรายละเอียด
ACCESSORY - NEVO SERIAL TRACKINGACC-NSTACCESSORY - NEVO SERIAL TRACKING0 - Immediate$1,047.46ดูรายละเอียด
CABLE - NEVO & VCCM SHARE 5 LINKCAB-CS5CABLE - NEVO & VCCM SHARE 5 LINK4 - Immediate$127.92ดูรายละเอียด
CABLE - NEVO & VCCM SHARE 6 LINKCAB-CS6CABLE - NEVO & VCCM SHARE 6 LINK11 - Immediate$147.78ดูรายละเอียด
CABLE - NEVO & VCCM SHARE 7 LINKCAB-CS7CABLE - NEVO & VCCM SHARE 7 LINK53 - Immediate$167.63ดูรายละเอียด
CABLE - NEVO & VCCM SHARE 8 LINKCAB-CS8CABLE - NEVO & VCCM SHARE 8 LINK35 - Immediate$207.02ดูรายละเอียด
DUAL OUTPUT POWER AND SENSE CABLCAB-DOPDUAL OUTPUT POWER AND SENSE CABL179 - Immediate$100.91ดูรายละเอียด
AC INPUT AND GLOBAL SIGNALS SETCAB-N12AC INPUT AND GLOBAL SIGNALS SET77 - Immediate$157.87ดูรายละเอียด
AC INPUT AND GLOBAL SIGNALS SETCAB-N6AC INPUT AND GLOBAL SIGNALS SET521 - Immediate$80.40ดูรายละเอียด
SINGLE OUTPUT CABLE SET (J5), FACAB-SOPSINGLE OUTPUT CABLE SET (J5), FA400 - Immediate$100.91ดูรายละเอียด
LINK - NEVO JUMPER TO PARALLEL >LINK-NJLINK - NEVO JUMPER TO PARALLEL >0 - Immediate$73.56ดูรายละเอียด
LINK - NEVO PARALLEL 2 LINK (POSLINK-NP2LINK - NEVO PARALLEL 2 LINK (POS563 - Immediate$177.40ดูรายละเอียด
LINK - NEVO PARALLEL 3 LINK (POSLINK-NP3LINK - NEVO PARALLEL 3 LINK (POS46 - Immediate$254.54ดูรายละเอียด
LINK - NEVO PARALLEL 4 LINK (POSLINK-NP4LINK - NEVO PARALLEL 4 LINK (POS114 - Immediate$318.34ดูรายละเอียด
LINK - NEVO SERIES LINKLINK-NSLINK - NEVO SERIES LINK50 - Immediate$107.74ดูรายละเอียด
BLANKING PLATE (NEVO PRODUCTS ONOP0BLANKING PLATE (NEVO PRODUCTS ON203 - Immediate$147.45ดูรายละเอียด
Published: 2019-07-02