221 Series Green Range Splicing Connectors

WAGO's Green Range 221 series splicing connectors made from bio-circular material and recycled plastic connect a path to greater sustainability

Image of WAGO's 221 Series Green Range Splicing ConnectorIn an effort to help the environment, WAGO has introduced the Green Range 221 series wire splicing connector. The resulting 221 splicing connectors are made from bio-circular material and recycled plastic, reducing the need for new material. While WAGO may have changed the manufacturing material, the Green Range 221 holds all the traits and characteristics of its orange 221 counterpart. Users can quickly and safely connect solid, stranded, and fine-stranded conductors ranging from 24 AWG to 12 AWG. Wiring is easy when choosing between the 2, 3, or 5-pole connectors. Simply lift the lever, insert the conductor, and close.

Features
  • Plastics made partly from post-consumer recycled material (e.g., recycled PET bottles) and bio-based residues from industrial and household use (bio-circular)
  • Reduced consumption of fossil resources since existing resources remain in circulation
  • Same quality and certifications as the 221 series splicing connector
  • Green Range splicing connector is an option for a user seeking to produce or construct more sustainably

221 Series Green Range Splicing Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPLICE LEVER 24-12AWG 2POS221-422SPLICE LEVER 24-12AWG 2POS9093 - Immediate$24.57ดูรายละเอียด
SPLICE LEVER 24-12AWG 3POS221-423SPLICE LEVER 24-12AWG 3POS3235 - Immediate$32.33ดูรายละเอียด
SPLICE LEVER 24-12AWG 5POS 1=25221-425/K000-0002SPLICE LEVER 24-12AWG 5POS 1=2552 - Immediate$895.22ดูรายละเอียด
SPLICE LEVER 24-12AWG 3POS 50PC221-423/K000-0002SPLICE LEVER 24-12AWG 3POS 50PC8 - Immediate$1,149.98ดูรายละเอียด
SPLICE LEVER 24-12AWG 2POS 100PC221-422/K000-0002SPLICE LEVER 24-12AWG 2POS 100PC2 - Immediate$1,711.23ดูรายละเอียด
Published: 2024-04-30