PFC300 PLC Controller

WAGO high-performance controller is designed for complex applications with an advanced dual-core, 64-bit processor

Image of WAGO PFC300 PLC ControllerWAGO high-performance PFC300 is a powerful controller designed for complex applications. Its advanced dual-core, 64-bit processor and extensive 2 GB of RAM can work for applications in a smart factory or while working with renewable energy resources. This new controller is programmed using Codesys 3.5, with system configuration made easy using the controller’s web-based management system. The USB-C® service port provides direct access for programming, configuration, and firmware updates. It also comes with TLS encryption, VPN capabilities, and a built-in firewall for the ultimate cybersecurity. Equipped with two 1 GB Ethernet ports, an onboard serial RS-485 port, and an SD card slot, the PFC300 controllers support multiple fieldbus protocols. These include EtherNet/IP adapter and scanner, EtherCAT master, PROFINET, MODBUS TCP, and MODBUS RTU. IIoT protocols, including OPCua and MQTT, can be enabled for connection to Cloud servers. Other communication protocols, such as DNP3 or BACnet, can be added to these devices via a license.

Features
  • Configurable dual 1 GB Ethernet ports
  • Dual-core 64-bit processor
  • CODESYS 3.5 programming
  • Supports IEC 616131 programming languages
  • Open Linux operating system
  • Large memory onboard SD card slot
  • Compact footprint
Applications
  • Machine automation
  • Renewable energy applications
  • Microgrid controls
  • Complex smart factory applications
  • OEM systems
  • Oil and gas applications
  • Process equipment automation
  • Substation controls
  • IIoT digital transformation applications

PFC300 PLC Controller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTROLLER PFC300 2X ETHERNET750-8302CONTROLLER PFC300 2X ETHERNET2 - Immediate$93,111.05ดูรายละเอียด
Published: 2025-03-06