High-Performance Recirculating Liquid Chillers

Wakefield Thermal's high-performance HPLC series compact liquid chiller with circulating fluid temperature controller

Image of Wakefield-Vette's High Performance Re-Circulating Liquid Chillers Wakefield Thermal's high-performance HPLC series compact liquid chiller with circulating fluid temperature controller has CE marking and is UL compliant. It has timer operations and alarm codes on a 7-segment/4-digit 2-row display. The HRS chiller has both air-cooled and water-cooled options available. Two power supplies, 115 VAC and 230 VAC single phase, are also available.

HPLC-10
  • Cooling capacities: 1.3 kW to 1.7 kW
  • Temperature range setting: +5°C to +40°C
  • Temperature stability: ±0.1°C
  • Power supply requirement: single-phase 100 VAC, 50 Hz/60 Hz or 115 VAC, 60 Hz
  • Standards: CE, UL, RoHS
  • Circulating fluid: tap water or 15% ethylene glycol solution
HPLC-20
  • Cooling capacities: 1.4 kW to 1.9 kW
  • Temperature range setting: +5°C to +40°C
  • Temperature stability: ±0.1°C
  • Power supply requirement: single-phase 200 VAC to 230 VAC, 50 Hz/60 Hz
  • Standards: CE, UL, RoHS
  • Circulating fluid: tap water or 15% ethylene glycol solution

HPLC-BP1

  • Bypass kit for use with HPLC-10 and HPLC-20 to maintain minimum flow rate of 7 l/min to keep the system running properly
Features
  • Easy maintenance, tool-less filter replacement
  • Operating functions: timer, low tank level, power failure
  • Self-diagnosis with 31 types of alarm codes
  • Serial communications and input/outputs as standard
  • Shaped for easy supply of circulating fluid
  • Dustproof filter
  • Unfixed caster for useful transportation
  • Environmental compliance: RoHS directive, R407C refrigerant
  • Power failure auto-restart function
  • Large cooling capacity
Applications
  • Laser machining
  • UV curing devices
  • X-ray instruments
  • Electron microscopes
  • Atomizing devices
  • Temperature control of paint material
  • Packaging lines
  • Cooling of vacuum pumps

High-Performance Recirculating Liquid Chillers

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้าอัตราการไหลAvailable Quantityราคาดูรายละเอียด
RECIRC CHILLER 115VAC 1700WHPLC-10RECIRC CHILLER 115VAC 1700W110VAC, 115VAC1.85GPM (7.0LPM)3 - Immediate$160,000.52ดูรายละเอียด
RECIRC CHILLER 220VAC 1900WHPLC-20RECIRC CHILLER 220VAC 1900W200 ~ 230VAC1.85GPM (7.0LPM)0 - Immediate$230,263.96ดูรายละเอียด

Accessory

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
BYPASS KIT FOR HPLC-10 HPLC-20HPLC-BP1BYPASS KIT FOR HPLC-10 HPLC-20HPLC-10, HPLC-207 - Immediate$11,276.70ดูรายละเอียด
Published: 2018-06-14