Wedgelocks B, C, D, Series

C/A Design offers their wedgelock B, C, D card retainer series

Image of C/A Design Wedgelocks B, C, D, SeriesC/A Design wedgelock card retainers offer very high locking force for cold wall applications. In a typical application, they will mount either directly to the PCB or to a heat frame assembly with screws or rivets and are then inserted into a machined channel of a cold wall within a rugged enclosure. When expanded, the wedgelock will clamp the PCB in place providing resistance to shock and vibration, as well as a thermal path for heat transfer between the PCB and the cold wall.

Wedgelocks are available in various profiles and allow for configurable length, mounting, and plating selections. For configurations not shown below within the datasheets, please contact DigiKey for more information.

Wedgelocks B-C-D Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
WEDGELOCK .260X.250X4.80426C-480UMBWEDGELOCK .260X.250X4.801642 - Immediate$712.55ดูรายละเอียด
WEDGELOCK 3.80" ANODIZE422C-380UMB-CPWEDGELOCK 3.80" ANODIZE909 - Immediate$800.49ดูรายละเอียด
WEDGELOCK 4.80" ANODIZE426C-480SSB-CKPWEDGELOCK 4.80" ANODIZE1292 - Immediate$836.38ดูรายละเอียด
WEDGELOCK .225X.225X4.80422C-480UMB-CKPWEDGELOCK .225X.225X4.80473 - Immediate$836.38ดูรายละเอียด
WEDGELOCK 4.80" ANODIZE426C-480SSBWEDGELOCK 4.80" ANODIZE111 - Immediate$680.55ดูรายละเอียด
WEDGELOCK 5.80" GOLD CHROMATE422C-580SSG-CPWEDGELOCK 5.80" GOLD CHROMATE183 - Immediate$759.76ดูรายละเอียด
WEDGELOCK .260X.250X4.80426C-480UMB-CKPWEDGELOCK .260X.250X4.80375 - Immediate$846.72ดูรายละเอียด
WEDGELOCK 4.80" ANODIZE422C-480SSBWEDGELOCK 4.80" ANODIZE144 - Immediate$680.55ดูรายละเอียด
WEDGELOCK 5.80" ANODIZE422C-580SSB-CPWEDGELOCK 5.80" ANODIZE115 - Immediate$800.49ดูรายละเอียด
WEDGELOCK 2.80" HARD ANODIZE422C-280MMHWEDGELOCK 2.80" HARD ANODIZE75 - Immediate$1,007.08ดูรายละเอียด
WEDGELOCK 4.80" ELECTROLESS NI422C-480SSE-CKPWEDGELOCK 4.80" ELECTROLESS NI78 - Immediate$1,589.99ดูรายละเอียด
WEDGELOCK 3.30" ELECTROLESS NI422C-330SSEWEDGELOCK 3.30" ELECTROLESS NI12 - Immediate$1,377.90ดูรายละเอียด
WEDGELOCK 4.80" GOLD CHROMATE422C-480SSG-KWEDGELOCK 4.80" GOLD CHROMATE0 - Immediate$557.13ดูรายละเอียด
WEDGELOCK 4.80" HARD ANODIZE422C-480SSHWEDGELOCK 4.80" HARD ANODIZE0 - ImmediateSee Page for Pricingดูรายละเอียด
WEDGELOCK 4.80" ANODIZE422C-480SSB-CKPWEDGELOCK 4.80" ANODIZE0 - Immediate$869.35ดูรายละเอียด
WEDGELOCK 4.80" ELECTROLESS NI422C-480SSE-CKWEDGELOCK 4.80" ELECTROLESS NI148 - Immediate$1,494.29ดูรายละเอียด
WEDGELOCK 2.80" ELECTROLESS NI422C-280SSE-CKPWEDGELOCK 2.80" ELECTROLESS NI0 - Immediate$1,589.99ดูรายละเอียด
WEDGELOCK 3.80" ANODIZE422C-380SSBWEDGELOCK 3.80" ANODIZE0 - Immediate$533.23ดูรายละเอียด
WEDGELOCK .225X.225X4.80422C-480UMBWEDGELOCK .225X.225X4.800 - Immediate$586.51ดูรายละเอียด
Updated: 2025-12-30
Published: 2014-11-03