WA04P Series Attenuators

Walsin Technology Corporation's WA04P series chip attenuators for wireless devices

Image of Walsin's WA04P Series Walsin's WA04P series chip attenuators are designed to satisfy most radio frequency applications for wireless devices, such as mobile phones, tablets, and laptops. With attenuation values ranging from 0 dB to 20 dB and frequency ranges from DC to 3 GHz, miniaturized in size (1.0 mm x 1.0 mm), and highly reliable, the WA04P series may be applied to high speed and frequency circuits, i.e. GSM 2G / 3G / 4G LTE. The WA04P has characteristic impedance of 50 Ω and maximum working frequencies up to 3 GHz.

Having adopted π type attenuator circuit design, the Walsin chip attenuator is more convenient to layout with better electrical specification because of the symmetrical structure to the I/O port.

Features
  • π type attenuator circuit
  • Compact chip size  (1.0 mm x 1.0 mm)
  • High reliability product lines
  • Frequency range from DC to 3 GHz
  • Attenuation values from 0 to 20 dB
  • GSM 3G / 4G LTE applications
Functions
  • Inter-stage impedance matching
  • RF spur measurement.
  • Dynamic range extension
  • Power monitoring

WA04P Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
RF ATTENUATOR 0DB 50OHM 0404WA04P000XPTLRF ATTENUATOR 0DB 50OHM 04043090 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 1DB 50OHM 0404WA04P001XBTLRF ATTENUATOR 1DB 50OHM 040427 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 3DB 50OHM 0404WA04P003XBTLRF ATTENUATOR 3DB 50OHM 040469923 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 4DB 50OHM 0404WA04P004XBTLRF ATTENUATOR 4DB 50OHM 040420000 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 5DB 50OHM 0404WA04P005XBTLRF ATTENUATOR 5DB 50OHM 040410051 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 6DB 50OHM 0404WA04P006XCTLRF ATTENUATOR 6DB 50OHM 0404256225 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 8DB 50OHM 0404WA04P008XCTLRF ATTENUATOR 8DB 50OHM 04040 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 9DB 50OHM 0404WA04P009XCTLRF ATTENUATOR 9DB 50OHM 04049332 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 12DB 50OHM 0404WA04P012XDTLRF ATTENUATOR 12DB 50OHM 04048960 - Immediate$3.23ดูรายละเอียด
RF ATTENUATOR 20DB 50OHM 0404WA04P020XHTLRF ATTENUATOR 20DB 50OHM 04047549 - Immediate$3.23ดูรายละเอียด
Published: 2015-07-31