Single Pair Ethernet Connectors
Weidmüller's single pair Ethernet cabling requires only one pair of wires for data and power transmission
Instead of two or four pairs of wires, Weidmüller's single pair Ethernet cabling requires just one pair of wires for the transmission of data and power. The simple design and the associated reduction in weight, space requirements, and installation costs offer many advantages in an industrial environment. Single pair Ethernet enables the end-to-end, economical connection of a large number of terminal devices in the Industrial IoT (IioT), from sensors in the field to the cloud.
Features
- Smallest mating face according to IEC 63171 currently on the market
- Doubles the port density compared to an RJ45
- Only 20% of the volume of an RJ45 jack
- Can be integrated into standard M8 housings and connectors as with I/O-Link or PROFINET
- M8 connectors with male and female contacts available
- Front and rear panel mounting with male and female contacts supported
Single Pair Ethernet Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2725850010 | CABLE MOD 2P2C JACK-JACK 3.28' | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 2726010000 | SINGLE PAIR ETHERNET PCB PLUG-IN | 40 - Immediate | $151.63 | ดูรายละเอียด |
![]() | ![]() | 2726020000 | SINGLE PAIR ETHERNET, PCB, M8 SO | 0 - Immediate | $398.66 | ดูรายละเอียด |
![]() | ![]() | 2726030000 | SINGLE PAIR ETHERNET, PCB, M8 SO | 13 - Immediate | $494.65 | ดูรายละเอียด |
![]() | ![]() | 2739640000 | LOCKNUT, PCB, M8 SOCKET HOUSING | 0 - Immediate | $1,181.34 | ดูรายละเอียด |
![]() | ![]() | 2735920000 | BUILT-IN PLUGS, M8 PCB INSERT, S | 0 - Immediate | $323.13 | ดูรายละเอียด |