stripax® plus 2.5

Weidmüller's­ multifunctional tool makes cutting, stripping, and crimping quick and easy

Image of Weidmüller's Stripax® Plus 2.5In field operations, there is often little space in the toolbox. That's why multifunctional tools like Weidmüller's stripax plus are useful. With this tool cutting, stripping, and crimping are quick and easy. The stripax plus can cut, strip, and crimp single wires in the cross-section range from 20 AWG to 14 AWG (0.5 mm² to 2.5 mm²).

The wire-end ferrules are stored in a magazine in the handle and are automatically transported to the crimping die. Adjustments to different cross-sections are made automatically so that no manual adjustment is required.

Features
  • Universal crimping die
  • 20 AWG to 14 AWG (0.5 mm² to 2.5 mm²)
  • Self-adjusting stripping unit
  • Stripping length adjustable via end-stop
  • Automatic ferrule transportation
  • Ferrules stored inside the handle
  • Specially designed wire end ferrules with 50 pcs in a line
  • Cutting cables up to AWG 14 (2.5 mm²)

stripax® plus 2.5

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TOOL HAND CRIMPER 14-20AWG SIDE9020000000TOOL HAND CRIMPER 14-20AWG SIDE41 - Immediate
80 - Factory Stock
$10,470.39ดูรายละเอียด
Published: 2024-01-23