TERMSERIES Relays and Solid-State Relays
Weidmuller’s relay modules and solid-state relays are well suited for all signal processing applications
Weidmuller’s TERMSERIES offers innovative pluggable electromechanical and solid-state relays equipped with one or two changeover contacts housed in a slim 6.4 mm or 12.8 mm. The relays feature matching profiles that can be combined as required in the customer’s application and reliably switch loads of up to 8 A at 250 V.
Depending on the application customers can choose between products with a fixed voltage input or Weidmuller’s unique multi-voltage input which allows conditioning signals from 24 V up to 230 V AC/DC with just one module. A distinctive status display is available through integrated fiber-optic technology that completely illuminates the ejector. The ejector also ensures the safe removal of the switching element.
The versions with single and dual changeover contacts as well as screw clamp and tension clamp terminals have the same profile and can be jumpered with each other using easy to use cross connectors. Well thought out accessories such as isolation plates used to visibly group signals, electrically isolate two modules for up to 400 V, or to add labels for enhanced marking options make this product family a well-rounded offering.
- Slim design with 6.4 mm or 12.8 mm width
- 1 CO and 2 CO contact versions
- Screw clamp and tension clamp technology
- Input voltages from 5 V up to 230 V
- Unique multi-voltage input version for 24 V to 230 V AC/DC
- Distinctive fiber-optic illuminated status display
- Five cross connection levels
- Clear marking
- Pluggable relays and SSRs
- Wide range of accessories
- CE and cULus approved
TERMSERIES Relays and Solid-State Relays
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1122880000 | RELAY GEN PURPOSE SPDT 6A 24V | 743 - Immediate 290 - Factory Stock | $558.02 | ดูรายละเอียด |
![]() | ![]() | 1122770000 | RELAY GEN PURPOSE SPDT 6A 24V | 2819 - Immediate 2000 - Factory Stock | $461.35 | ดูรายละเอียด |
![]() | ![]() | 1122780000 | RELAY GEN PURPOSE SPDT 6A 24V | 265 - Immediate 2000 - Factory Stock | $658.56 | ดูรายละเอียด |
![]() | ![]() | 1122810000 | RELAY GEN PURPOSE SPDT 6A 120V | 88 - Immediate 840 - Factory Stock | $820.21 | ดูรายละเอียด |
![]() | ![]() | 1122850000 | RELAY GEN PURPOSE SPDT 6A 24V | 209 - Immediate | $1,229.19 | ดูรายละเอียด |
![]() | ![]() | 1122970000 | RELAY GEN PURPOSE SPDT 6A 24V | 10 - Immediate | $1,227.89 | ดูรายละเอียด |
![]() | ![]() | 1123210000 | RELAY GEN PURPOSE SPDT 6A 24V | 11 - Immediate | $1,284.47 | ดูรายละเอียด |
![]() | ![]() | 1123480000 | RELAY GEN PURPOSE DPDT 8A 12V | 6 - Immediate 30 - Factory Stock | $708.35 | ดูรายละเอียด |
![]() | ![]() | 1123490000 | RELAY GEN PURPOSE DPDT 8A 24V | 446 - Immediate | $522.78 | ดูรายละเอียด |
![]() | ![]() | 1123500000 | RELAY GEN PURPOSE DPDT 8A 24V | 57 - Immediate 270 - Factory Stock | $800.17 | ดูรายละเอียด |
![]() | ![]() | 1123580000 | RELAY GEN PURPOSE DPDT 8A 24V | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 1123610000 | RELAY GEN PURPOSE DPDT 8A 24V | 123 - Immediate 380 - Factory Stock | $674.08 | ดูรายละเอียด |
![]() | ![]() | 1984570000 | RELAY GEN PURPOSE SPDT 6A 24V | 153 - Immediate | $678.28 | ดูรายละเอียด |
![]() | ![]() | 1984590000 | RELAY GEN PURPOSE SPDT 6A 120V | 42 - Immediate 310 - Factory Stock | $1,139.63 | ดูรายละเอียด |
![]() | ![]() | 1479680000 | RELAY GEN PURPOSE SPDT 16A 24V | 220 - Immediate 2000 - Factory Stock | $711.58 | ดูรายละเอียด |
![]() | ![]() | 1123000000 | RELAY GEN PURPOSE SPDT 6A 24V | 387 - Immediate 370 - Factory Stock | $590.99 | ดูรายละเอียด |
![]() | ![]() | 1122820000 | RELAY GEN PURPOSE SPDT 6A 230V | 0 - Immediate | $820.86 | ดูรายละเอียด |
![]() | ![]() | 1123700000 | RELAY GEN PURPOSE DPDT 8A 24V | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 1123540000 | RELAY GEN PURPOSE DPDT 8A 230V | 42 - Immediate | $875.82 | ดูรายละเอียด |
![]() | ![]() | 1122930000 | RELAY GEN PURPOSE SPDT 6A 230V | 20 - Immediate | $819.57 | ดูรายละเอียด |