speedE®II Electric Screwdriver

Wiha's speedEII electric screwdriver features two power levels for an improved range of performance

Image of Wiha's speedE®II Electric ScrewdriverWiha's Insulated speedEII electric screwdriver is faster, stronger, and more efficient than ever. The speedEII now features two power levels for an improved range of performance. Upon reaching the torque capacity, continue turning the fastener by hand using the built-in ratcheting function to reach the desired tightness, thereby decreasing the risk of equipment damage. Change power levels by toggling a switch integrated into a form-fit handle that delivers comfort and control and features a ring light for low-light work environments. The set includes eight SlimLine blades, an adapter plug, a USB battery charger, replaceable batteries, and a rugged storage box.

Features
  • Designed and engineered by Wiha Germany
  • Only compatible with Wiha SlimLine Blades for optimal safety and function
  • Each SlimLine Blade is individually tested to 10,000 VAC and rated to 1,000 VAC
  • Two power levels 0.4 Nm and 1.0 Nm (3.5 in/lbs and 8.8 in/lbs) for improved range of performance
  • Torque-ratcheting function for hand-finishing fasteners and damage prevention
  • Integrated ring-light for low-light work environments

speedE®II Electric Screwdriver

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEEDEII ELECTRIC SCREWDRIVER32490SPEEDEII ELECTRIC SCREWDRIVER67 - Immediate$8,081.85ดูรายละเอียด
Published: 2021-03-08