1700 V Silicon Carbide MOSFETs
Wolfspeed 1700 V silicon carbide MOSFETs enable faster switching and enhance reliability
Wolfspeed’s 1700 V silicon carbide (SiC) MOSFETs allow designers to experience high-speed switching with low capacitances, higher system efficiency, and simplified circuit solutions.
The 1700 V SiC MOSFETs from Wolfspeed are optimized for excellent versatility in auxiliary power supplies. The ultra-wide 12 V to 18 V turn-on gate voltage range coupled with 0 V turn-off voltage enables simplified auxiliary power supply designs without the need for additional voltage regulators or negative bias.
- Wide VGS(on) range:
- 12 V to 18 V for industrial
- 12 V to 15 V for automotive
- Simple turn off with 0 V VGS(off)
- High-speed switching with low capacitances
- Halogen-free, RoHS compliant
- High blocking voltage with low on-resistance
- Ultra-low drain-gate capacitance
- Robust operation under high-humidity and high-temperature environmental conditions
- Auxiliary power supplies
- Switch mode power supplies
- High-voltage capacitive loads
1700 V Silicon Carbide MOSFETs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | C3M0900170D | SICFET N-CH 1700V 4.4A TO247-3 | 601 - Immediate | $173.29 | ดูรายละเอียด |
![]() | ![]() | C3M0900170J-TR | SICFET N-CH 1700V 4.4A D2PAK-7 | 650 - Immediate | $191.72 | ดูรายละเอียด |
![]() | ![]() | C3M0900170M | SIC, MOSFET, 900M, 1700V, TO-247 | 492 - Immediate | $173.29 | ดูรายละเอียด |
![]() | ![]() | E3M0900170D | SIC, MOSFET, 900M, 1700V, TO-247 | 233 - Immediate | $180.40 | ดูรายละเอียด |
![]() | ![]() | E3M0900170J-TR | SIC, MOSFET, 900M, 1700V, TO-263 | 123 - Immediate | $168.76 | ดูรายละเอียด |