SpeedVal™ Kit Modular Evaluation Platform

Wolfspeed’s modular evaluation platform reduces system test time from weeks to minutes

Image of Wolfspeed's SpeedVal Kit™ Modular Evaluation PlatformWolfspeed’s SpeedVal kit silicon-carbide modular evaluation platform provides a flexible set of building blocks for in-circuit evaluation of system performance. Unlike traditional evaluation boards that are designed for one specific device or gate driver, this modular platform supports a range of voltages, package types, and power topologies for almost any power application. The three-phase motherboard enables rapid testing of silicon-carbide devices at real operating conditions across a range of 2 kW to 30 kW three-phase industrial motor drives, EV auxiliary motors, heat pumps, and air conditioners.

The SpeedVal Kit modular evaluation platform configurator tool can be used to configure a kit with a motherboard, power daughter card, gate driver card, an optional control card, and other accessories.

Features
  • Multiple configurations
  • Quickly swap devices for testing
  • Verified compatible components
  • Buck/boost up to 15 kW
  • Three-phase inverter up to 30 kW
  • Test 650 V to 1,200 V devices
Applications
  • Automotive
  • Renewable energy
  • Power supplies
  • Industrial power
  • Motor drives

SpeedVal Kit™ Portfolio

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEEDVAL KIT 3-PHASE MOTHERBOARDMOD-MB-3P-0900V-40A-NSPEEDVAL KIT 3-PHASE MOTHERBOARD0 - Immediate$48,495.00ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE MOTHERBMOD-MB-HB-0900V-40ASPEEDVAL KIT HALF-BRIDGE MOTHERB0 - Immediate$14,144.38ดูรายละเอียด
Daughter CardMOD-PWR-MM-E3M0021120KDaughter Card2 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0045065LSPEEDVAL KIT HALF-BRIDGE POWER D9 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0060065LSPEEDVAL KIT HALF-BRIDGE POWER D7 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0025065LSPEEDVAL KIT HALF-BRIDGE POWER D8 - Immediate$4,125.31ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0045065KSPEEDVAL KIT HALF-BRIDGE POWER D5 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0025065J1SPEEDVAL KIT HALF-BRIDGE POWER D3 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0045065J1SPEEDVAL KIT HALF-BRIDGE POWER D9 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0060065JSPEEDVAL KIT HALF-BRIDGE POWER D10 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0032120J1SPEEDVAL KIT HALF-BRIDGE POWER D8 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0040120J1SPEEDVAL KIT HALF-BRIDGE POWER D6 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT HALF-BRIDGE POWER DMOD-PWR-MM-C3M0075120JSPEEDVAL KIT HALF-BRIDGE POWER D7 - Immediate$3,319.97ดูรายละเอียด
SPEEDVAL KIT BUCK/BOOST ACCESSORMOD-ACC-BUCKBOOST-400UHSPEEDVAL KIT BUCK/BOOST ACCESSOR0 - Immediate$7,112.60ดูรายละเอียด
SPEEDVAL KIT BUCK/BOOST ACCESSORMOD-ACC-BUCKBOOST-190UHSPEEDVAL KIT BUCK/BOOST ACCESSOR2 - Immediate$7,112.60ดูรายละเอียด

SpeedVal Kit™ Partner Control Cards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR TMS320F280039CTMDSCNCD280039CEVAL BOARD FOR TMS320F280039C10 - Immediate$3,030.94ดูรายละเอียด
HVP-56F83783HVP-56F83783HVP-56F837830 - Immediate$2,433.48ดูรายละเอียด

SpeedVal Kit™ Partner Gate Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR CGD12HB00DCGD1700HB2M-UNAEVAL BOARD FOR CGD12HB00D45 - Immediate$9,294.88ดูรายละเอียด
EVAL BOARD FOR ADUM4146EVAL-ADUM4146WHB1ZEVAL BOARD FOR ADUM414641 - Immediate$3,715.04ดูรายละเอียด
EVAL BOARD FOR SI823HXSI823H-ACWA-KITEVAL BOARD FOR SI823HX0 - Immediate$1,951.76ดูรายละเอียด
EVAL BOARD FOR UCC21750UCC21750QDWEVM-054EVAL BOARD FOR UCC217504 - Immediate$10,062.71ดูรายละเอียด
EVAL BOARD FOR UCC21710UCC21710QDWEVM-054EVAL BOARD FOR UCC217100 - Immediate$10,062.71ดูรายละเอียด
Updated: 2024-06-12
Published: 2023-10-11