Ophelia-III Radio Module

Würth Elektronik Ophelia-III radio modules are designed for wireless communication between devices such as control systems, remote controls, and sensors

Image of Würth Elektronik Ophelia-III Radio ModuleWürth Elektronik Ophelia-III compact radio modules are designed for wireless communication between devices such as control systems, remote controls, and sensors. Without pre-installed firmware, the Ophelia-III offers engineers the flexibility to integrate proprietary firmware or utilize the Nordic nRF Connect SDK for custom applications like Bluetooth® LE (BLE), Zigbee®, or Thread. The module includes an integrated PCB antenna and provides the option to connect an external antenna for greater range. Powered by the nRF52840 chip, it combines high performance with low power consumption. The Ophelia-III radio module is equipped with extra pins for custom device or sensor connections, making it versatile and ready to be tailored to a user’s project.

Features
  • No firmware implemented on the module: BLE and proprietary protocols supported
  • Based on Nordic Semiconductor SoC nRF52840
  • 32-bit Arm® Cortex®-M4F CPU
  • Nano SIM size: 12 mm x 8 mm x 2 mm
  • Smart antenna configuration (2-in-1 module)
  • Possible interfaces: UART, SPI, I2C, and ADC
  • 1024 kB Flash memory, 256 kB RAM
  • Up to +8 dBm output power
  • 0.4 µA sleep current (system off mode)
  • 17 configurable GPIOs
  • Ready for CE/RED, FCC, IC, SRRC, ETA-WPC, and TELEC certifications
  • Same hardware platform available as BLE 5.1 module (Proteus-III)

Ophelia-III Radio Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPHELIA-III RADIO MODULE 2.4GHZ2611011022000OPHELIA-III RADIO MODULE 2.4GHZ435 - Immediate$533.12ดูรายละเอียด
Published: 2024-10-03