REDCUBE® Terminals with Press-Fit Technology

Würth Elektronik REDCUBE® terminals are high-current and high-reliability interconnect solutions

Image of Wurth Electronics' REDCUBE Terminals with Press-Fit TechnologyWürth Elektronik has released its high-current interconnect family, REDCUBE® terminals at DigiKey. The key elements of these terminals include current capability of up to 10 A per individual PCB pin and rugged construction to sustain even the most extreme conditions. To achieve these outstanding mechanical specs, the elements are attached to the PCB with Press-Fit-Technology, which has clear advantages over soldering or other methods to assemble products on the PCB. The other features of the REDCUBE terminals include an ultra-low contact resistance of only 100 µΩ to 200 µΩ Press-Fit zone and full RoHS compliance.

REDCUBE Terminals Configurations:
  • Bush terminals with two row pin-plating and 6 to 12 pins
  • Bush terminals with circumference pin-plating and 8 to 20 pins
  • Bush and shank terminals with full pin-plating and 9 to 36 pins
  • Bushes with 90° offset with two row pin-plating and 6 to 12 pins
  • Bushes with 90° offset with full pin-plating and 9 to 36 pins
Applications
  • Wind and solar industry
  • Transportation
  • Agricultural devices
  • Industrial devices

REDCUBE Terminals with Press-Fit Technology

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
TERM REDCUBE M4 12PIN PCB7461086TERM REDCUBE M4 12PIN PCB9626 - Immediate$134.17ดูรายละเอียด
TERM REDCUBE M5 12PIN PCB7460408TERM REDCUBE M5 12PIN PCB46986 - Immediate$134.17ดูรายละเอียด
TERM REDCUBE M8 20PIN PCB7461090TERM REDCUBE M8 20PIN PCB2420 - Immediate$353.37ดูรายละเอียด
TERM REDCUBE M3 9PIN PCB7461093TERM REDCUBE M3 9PIN PCB0 - Immediate$170.70ดูรายละเอียด
TERM REDCUBE M4 16PIN PCB7461095TERM REDCUBE M4 16PIN PCB9926 - Immediate$109.60ดูรายละเอียด
TERM REDCUBE M4 9PIN PCB7461096TERM REDCUBE M4 9PIN PCB5951 - Immediate$109.60ดูรายละเอียด
TERM REDCUBE M5 16PIN PCB7461147TERM REDCUBE M5 16PIN PCB18813 - Immediate$87.61ดูรายละเอียด
TERM REDCUBE M5 16PIN PCB7461383TERM REDCUBE M5 16PIN PCB32061 - Immediate$87.61ดูรายละเอียด
TERM REDCUBE M3 9PIN PCB7461094TERM REDCUBE M3 9PIN PCB16442 - Immediate$134.17ดูรายละเอียด
TERM REDCUBE M10 20PIN PCB7461060TERM REDCUBE M10 20PIN PCB0 - Immediate$446.80ดูรายละเอียด
Published: 2012-10-24