Serial Bridge FeatherWing Development Board

Würth Elektronik’s RS232/RS485 to UART bridge is ideal for linking D-SUB9 interfaced devices to the feather ecosystem

Image of Wurth Electronics' Serial Bridge FeatherWing Development BoardWürth Elektronik’s FeatherWing serial bridge development board facilitates communication between UART and RS232/RS485/RS422 protocols. Designed to seamlessly integrate with the Adafruit Feather series, it offers a hassle-free plug-and-play solution for linking D-SUB9 interfaced devices to the Feather ecosystem. This FeatherWing effectively bridges the gap between legacy RS232/RS485 equipment and contemporary wired or wireless digital interfaces.

Characteristics
  • Standard DSUB9 connector
  • 3V3 logic level UART interface on the feather pin header
  • RS232 with and without flow control
  • Double throw slider to switch between RS232 and RS485
  • Full and half duplex RS485
  • In Adafruit Feather form factor
  • Easy to expand with WE FeatherWings and hundreds of already existing boards with the feather form factor
Applications
  • Easy-to-use platform for learning, experimenting and prototyping cloud connectivity applications
  • Retrofitting: Connect legacy RS232/RS485 devices wirelessly to the internet

Serial Bridge FeatherWing Development Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FEATHERWING SERIAL BRIDGE XR31602601167101001FEATHERWING SERIAL BRIDGE XR31602 - Immediate$1,584.17ดูรายละเอียด
Published: 2024-03-28