WE-DS
D-SUB Filter Connectors
D-SUB filter connectors with effective EMI solution used for interface connections
View Details
WE-LS
Conductive Foam
WE-LS is effective to shield noise from 1 KHz to 3 GHz
View Details
WE-SECF
SMD EMI Contact Finger
Würth Elektronik features their WE-SECF series gold-plated contact fingers made from copper-beryllium
View Details
WE-CF
EMI Shielding Sheet
Würth Elektronik features their WE-CF EMI shielding sheet/EMI shielding tape coated with copper or aluminum
View Details
WE-TS
Shielding Textiles
Würth Elektronik features their WE-TS shielding, nylon-based, nickel-copper textiles
View Details
WE-LT
Conductive Shielding Gasket
Würth Elektronik offers its WE-LT series conductive shielding gaskets with a square profile for excellent contact
View Details
WE-SMGS
Conductive Shielding Gasket
Würth Elektronik's WE-SMGS series can be used by a pick and place machine and reflow soldered
View Details
WE-EGS
Conductive Elastomer Gasket
Customizable product series (dimension; profile; conductive filler; rubber material).
View Details
WE-CSGS
Contact Spring Gasket
Customizable product series (length, plating, raw material). Low compression force needed. High conductivity, Beryllium copper with nickel plating as standard.
View Details
WE-TGF
Thermal Gap Filler Pad
Thermal Pad Gray 100.00mm x 100.00mm Square Adhesive - Both Sides
View Details
WE-ST
Conductive Ni/Cu Glass Fiber Weaves
Würth Elektronik features their WE-ST conductive nylon weaves made out of a copper wire with nickel-plating and non-alkali glass fiber
View Details
WE-SHC
Shielding Cabinets
Würth Elektronik's broad offering of shielding cabinets protects PCBs from EMI radiation
View Details
WE-FSFS
Flexible Sintered Ferrite Sheets
Composed by a PET protective layer, a pre-cut sintered ferrite layer, and an adhesive layer
View Details
WE-FAS
Flexible Absorber Sheet
WE-FAS TC series sheets have an adhesive surface for easy installation
View Details
ShielDIY
Do it yourself Custom Shielding Cabinets
The ShielDIY kit is a fast prototyping solution for Board Level Shielding cabinets
View Details
Earthing Belt
Specialized Cable Assemblies
Würth Elektronik features their earthing belts providing solid connections and a wide frequency range to reduce unwanted noise
View Details
Plastic Connector Housing
Unshielded, D-Sub Backshells
Würth Elektronik features their plastic connector housings, pre-formed to fit standard D-SUBs
View Details
Earthing Clip
Clamp, P-Type
Würth Elektronik features their earthing nylon clips which are available for cables from 3 mm to 15 mm in diameter
View Details