REDCUBE® SMD Terminal
Würth Elektronik offers their REDCUBE SMD terminals for high-current applications
REDCUBE SMD terminals by Würth Elektronik combine the advantages of SMD mounting in conjunction with high current technology. REDCUBE SMD terminals can be fully mounted automatically with pick-and-place from the reel to the circuit board with all other SMD components, thus affording fast and uncomplicated processing. Connection points spanning a large area of the pad result in low contact resistance and low self-heating. The elements have an industrial operating temperature up to +155°C. Depending on the layout, currents up to 70 A are possible. At the same time, the components have very-high retention forces and torques.
- Material: brass
- Surface: tin plated
- Heat resistant: up to +150°C
- Tightening torque:
- M3 (0.5 Nm), M4 (1.2 Nm): WP-SMBU/WP-SMSH, SMD terminals, with internal and external thread
- M4 (0.4 Nm): WP-SMRA, SMD terminals right-angled
- Packaging: bulk, reel
- Current rating: max. 70 A (20°C)
- Simple and fast automated assembly
- Low initial time and cost
- High mechanical forces and torques
- Small footprint
REDCUBE SMD Terminals
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 7466003R | TERM REDCUBE M3 1PIN SMD | 1846 - Immediate | $85.35 | ดูรายละเอียด |
![]() | ![]() | 7466004R | TERM REDCUBE M4 1PIN SMD | 5085 - Immediate | $85.35 | ดูรายละเอียด |
![]() | ![]() | 7466003 | TERM REDCUBE M3 1PIN SMD | 2611 - Immediate | $85.35 | ดูรายละเอียด |
![]() | ![]() | 7466004 | TERM REDCUBE M4 1PIN SMD | 1664 - Immediate | $85.35 | ดูรายละเอียด |
![]() | ![]() | 7466103 | TERM REDCUBE M3 1PIN SMD | 2264 - Immediate | $85.35 | ดูรายละเอียด |