TIDA-01606 11 kW Bidirectional Three-Phase T-type Inverter and PFC Demo Design
Implement a high efficiency, high power density bidirectional AC/DC converter featuring components from Texas Instruments and Würth Elektronik
The TIDA-01606 10 kW AC/DC converter reference design with Texas Instruments and Würth Elektronik parts demonstrates how to implement a bidirectional three-level, three-phase, SiC-based active front end (AFE) inverter and PFC stage. The design uses a switching frequency of up to 90 kHz and an LCL output filter to reduce the size of the magnetics while maintaining a peak efficiency of 98.6%. Using these products, designers can easily implement a complete three-phase AFE control in the DQ domain. This bidirectional converter design enables both DC fast charging and vehicle-to-grid (V2G) power applications at up to 900 V.
The TIDA-01606 reference design features a range of Würth Elektronik passive components, including power inductors, ferrite beads, push-pull transformers, and more, supporting the design's capability as a three-level, three-phase SiC-based DC/AC grid-tie inverter stage. The incorporation of these Würth Elektronik parts contributes to the design's high efficiency (up to 99%), ability to handle high DC bus voltages (up to 1,000 V), and compact size due to a high switching frequency of 50 kHz.
To compensate for the voltage stresses generated by high-voltage DC chargers and solar arrays, updated topologies have been designed. Traditional half bridges block the full input voltage on each switching device. By adding additional switched blocking and conduction components, the overall stress on the device can be significantly reduced. This reference design shows how to implement a three-level converter. Higher-level converters are also possible, further increasing the voltage handling capability. Additional power density is also being enabled by moving to higher switching speeds of up to 90 kHz in the power converters. As this design shows, even a modestly higher switching speed reduces the overall size requirement of the output filter stage, a primary contributor to the design size. This reference design uses SiC MOSFETs alongside TI SiC gate driver technology to demonstrate the potential increase in power density. Despite the reduced footprint, a total harmonic distortion (THD) of less than 3% is achieved at maximum load.
- Rated nominal and maximum input voltage: 800 VDC and 900 VDC, maximum power: 10 kW, 10 kVA at 400 VAC L-L, 50 Hz or 60 Hz
- Compact output LCL filter with switching frequency: 90 kHz
- Less than 2.5% output current THD at full load
- Isolated driver UCC21710 with reinforced isolation for driving high-voltage SiC MOSFETs and UCC5350 for driving middle SiC MOSFETs
- Isolated current sensing using TMCS1123 for load current control and monitoring
- TMS320F28379D and TMS320F280039C control cards for digital control with a trigonometric math unit (TMU) to accelerate phase-locked loop (PLL) computation, a comparator subsystem for protection implementation, and a control law accelerator (CLA) to offload the control loops to the coprocessor
- DC charging (pile) stations
- Onboard (OBC) and wireless chargers
- Energy storage power conversion systems (PCS)
- Solar string inverters

Würth Elektronik Products
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 150060VS55040 | LED GREEN DIFFUSED 0603 SMD | 65938 - Immediate | $6.14 | ดูรายละเอียด |
![]() | ![]() | 742792662 | FERRITE BEAD 1 KOHM 0603 1LN | 107640 - Immediate | $5.82 | ดูรายละเอียด |
![]() | ![]() | 74279228260 | FERRITE BEAD 26 OHM 0603 1LN | 829 - Immediate | $10.02 | ดูรายละเอียด |
![]() | ![]() | 74279221111 | FERRITE BEAD 110 OHM 1206 1LN | 29594 - Immediate | $15.20 | ดูรายละเอียด |
![]() | ![]() | 7447709220 | FIXED IND 22UH 5.3A 28 MOHM SMD | 1970 - Immediate | $83.09 | ดูรายละเอียด |
![]() | ![]() | 860080675015 | CAP ALUM 220UF 20% 50V RADIAL TH | 388 - Immediate | $19.07 | ดูรายละเอียด |
![]() | ![]() | 865060653010 | CAP ALUM 100UF 20% 50V SMD | 5001 - Immediate | $21.98 | ดูรายละเอียด |
![]() | ![]() | 875105444004 | CAP ALUM POLY 33UF 20% 20V SMD | 972 - Immediate | $23.28 | ดูรายละเอียด |
![]() | ![]() | 885012206040 | CAP CER 10000PF 16V X7R 0603 | 23270 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | 885012206095 | CAP CER 0.1UF 50V X7R 0603 | 0 - Immediate | $3.23 | ดูรายละเอียด |
![]() | ![]() | 61300411021 | CONN HEADER R/A 4POS 2.54MM | 6073 - Immediate | $12.93 | ดูรายละเอียด |
![]() | ![]() | 750313638 | XFMR FWD P-P DC/DC CONV 340UH SM | 4312 - Immediate | $142.25 | ดูรายละเอียด |
![]() | ![]() | 61300211121 | CONN HEADER VERT 2POS 2.54MM | 97790 - Immediate | $4.20 | ดูรายละเอียด |
![]() | ![]() | 74650073R | TERM REDCUBE M3 4PIN PCB | 0 - Immediate | $126.09 | ดูรายละเอียด |
![]() | ![]() | 890303325008CS | CAP FILM 0.15UF 5% 630VDC RAD | 819 - Immediate | $32.65 | ดูรายละเอียด |
![]() | ![]() | 750343811 | FIXED IND 9.5UH 15A 6 MOHM TH | 98 - Immediate | $792.73 | ดูรายละเอียด |
![]() | ![]() | 750343810 | FIXED IND 340UH 15A 50 MOHM TH | 553 - Immediate | $1,964.69 | ดูรายละเอียด |
Texas Instruments Products
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCC5350MCD | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | UCC5350SBDR | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 339 - Immediate | $72.74 | ดูรายละเอียด |
![]() | ![]() | UCC5350MCQDWVQ1 | DGTL ISO 5KV 1CH GATE DVR 8SOIC | 182 - Immediate | $139.34 | ดูรายละเอียด |
![]() | ![]() | UCC5350SBD | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | UCC5350MCQDQ1 | DGTL ISO 3KV 1CH GATE DVR 8SOIC | 3249 - Immediate | $133.52 | ดูรายละเอียด |
![]() | ![]() | AMC3306M05DWE | IC DAS/ADC/DAC SPECIAL 16-SOIC | 0 - Immediate | $297.73 | ดูรายละเอียด |
![]() | ![]() | AMC3306M05QDWERQ1 | IC DAS/ADC/DAC SPECIAL 16-SOIC | 0 - Immediate | $88.13 | ดูรายละเอียด |
![]() | ![]() | AMC3306M05DWER | IC DAS/ADC/DAC SPECIAL 16-SOIC | 1557 - Immediate | $253.47 | ดูรายละเอียด |
![]() | ![]() | TMCS1123AEVM | TMCS1123 EVALUATION MODULE FOR I | 5 - Immediate | $2,020.30 | ดูรายละเอียด |
![]() | ![]() | TMCS1123B1AQDVGR | CURRENT SEN HE -62A-130A 10-SOIC | 1220 - Immediate | $150.01 | ดูรายละเอียด |
![]() | ![]() | TMCS1123C4AQDVGR | CURRENT SENSOR HE 10-SOIC | 1826 - Immediate | $150.01 | ดูรายละเอียด |
![]() | ![]() | TMCS1123A1AQDVGR | CURRENT SENSOR HE 96A 10-SOIC | 2403 - Immediate | $147.75 | ดูรายละเอียด |
![]() | ![]() | TMCS1123B2AQDVGR | CURRENT SEN HE -31A-65A 10-SOIC | 1468 - Immediate | $147.10 | ดูรายละเอียด |
![]() | ![]() | OPA4388IPWR | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP | 1525 - Immediate | $151.63 | ดูรายละเอียด |
![]() | ![]() | OPA4388ID | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC | 106 - Immediate | $178.78 | ดูรายละเอียด |
![]() | ![]() | OPA4388IDR | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC | 5572 - Immediate | $151.63 | ดูรายละเอียด |
![]() | ![]() | OPA4388IPW | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP | 96 - Immediate | $178.78 | ดูรายละเอียด |
![]() | ![]() | OPA397DBVR | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 - Immediate | $59.81 | ดูรายละเอียด |
![]() | ![]() | OPA397DBVT | IC OPAMP | 252 - Immediate | $70.16 | ดูรายละเอียด |
![]() | ![]() | UCC14341BQDWNRQ1 | AUTOMOTIVE, 1.5-W, 15-VIN, 25-VO | 854 - Immediate | $340.43 | ดูรายละเอียด |