WA-SNSN Series Snap Locks

Würth Elektronik offers their WA-SNSN series of miniature snap-in, spacers which lock on both ends

Image of Wurth Electronics WA-SNSN Series Snap-LocksWürth Elektronik WA-SNSN series are offered with a snap-in feature on both ends for easy fixation. For part numbers 709650500 to 702654000, the panel thickness is 1.2 mm to 1.7 mm and the drilling in panel is 2.0 mm. For part numbers 709670020 to 709670120, the panel thickness is 1.6 mm and the drilling in panel is 2.5 mm. For part numbers 709656000 to 709659000, the panel thickness is 1.6 mm and the drilling in panel is 3.5 mm.

Features
  • Material: nylon 66
  • Color: natural
  • Temperature resistance: -30°C to +85°C
  • Flammability according to: UL 94 V-2
Image of Wurth Electronics WA-SNSN Series 2.0, 2.5, and 3.5 mm dimensions

WA-SNSN Series

รูปภาพManufacturer Part Numberคำอธิบายความยาว - โดยรวมAvailable Quantityราคาดูรายละเอียด
BOARD SPT SNAP LOCK NYLON 6.40MM709621200BOARD SPT SNAP LOCK NYLON 6.40MM0.638" (16.20mm)5087 - Immediate$6.79ดูรายละเอียด
BOARD SUPRT SNAP LOCK NYLON 3MM709650600BOARD SUPRT SNAP LOCK NYLON 3MM0.409" (10.40mm)1977 - Immediate$6.79ดูรายละเอียด
BOARD SUPRT SNAP LOCK NYLON 6MM709652000BOARD SUPRT SNAP LOCK NYLON 6MM0.528" (13.41mm)16796 - Immediate$7.11ดูรายละเอียด
BOARD SUPRT SNAP LOCK NYLON 4MM709651000BOARD SUPRT SNAP LOCK NYLON 4MM0.449" (11.40mm)10147 - Immediate$7.11ดูรายละเอียด
Published: 2016-11-14