WE-MAIA Series Inductors

Würth Elektronik features their WE-MAIA series SMD metal alloy power inductors

Image of Wurth Electronics WE-MAIA Series Inductors Würth Elektronik offers the smallest wound inductor with AEC-Q 200 qualification, the WE-MAIA series. These SMD metal alloy power inductors provide 50% higher efficiency of the switching controller due to the high ISAT and low RDC. Pre-pressed case prevents material cracks in the core and reduces the stray field. The WE-MAIA series is magnetically shielded and due to a higher level of automation insures more effective process controlling.

Features
  • Magnetic iron alloy allows high rated currents
  • Compact design
  • Magnetically shielded
  • High current capability and handles height transient current spikes
  • Low acoustic noise and low leakage flux noise
  • Operating temperature range: -40°C up to +125°C
  • AEC-Q 200 qualified
  • Lower inductance values for high switching frequencies
Applications
  • Power supplies for smartphones, tablet PCs, and other mobile devices
  • DC/DC-converter for high current power supplies
  • DC/DC-converter for field programmable gate array (FPGA)
  • POL-converters
  • Portable power like PDAs, digital cameras
  • Mainboards/graphic cards
  • Battery powered devices
  • Wireless communication devices

WE-MAIA Series Inductors

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)กระแสไฟฟ้า - อิ่มตัว (Isat)การป้องกันAvailable Quantityราคาดูรายละเอียด
FIXED IND 10UH 2.7A 110 MOHM SMD78438357100FIXED IND 10UH 2.7A 110 MOHM SMD2.7 A4.6Aชิลด์13257 - Immediate$62.40ดูรายละเอียด
FIXED IND 4.7UH 3.9A 44 MOHM SMD78438357047FIXED IND 4.7UH 3.9A 44 MOHM SMD3.9 A6.4Aชิลด์5317 - Immediate$62.40ดูรายละเอียด
FIXED IND 6.8UH 3A 74 MOHM SMD78438357068FIXED IND 6.8UH 3A 74 MOHM SMD3 A5.5Aชิลด์181 - Immediate$62.40ดูรายละเอียด
FIXED IND 2.2UH 4.7A 35 MOHM SMD78438356022FIXED IND 2.2UH 4.7A 35 MOHM SMD4.7 A6.2Aชิลด์3833 - Immediate$62.72ดูรายละเอียด
FIXED IND 1UH 7.2A 15 MOHM SMD78438356010FIXED IND 1UH 7.2A 15 MOHM SMD7.2 A9Aชิลด์1984 - Immediate$62.72ดูรายละเอียด
FIXED IND 47UH 390MA 2.3 OHM SMD78438335470FIXED IND 47UH 390MA 2.3 OHM SMD390 mA1.18Aชิลด์7474 - Immediate$68.22ดูรายละเอียด
FIXED IND 4.7UH 1A 345 MOHM SMD78438324047FIXED IND 4.7UH 1A 345 MOHM SMD1 A2.1Aชิลด์2820 - Immediate$39.12ดูรายละเอียด
FIXED IND 10UH 1.2A 322 MOHM SMD78438336100FIXED IND 10UH 1.2A 322 MOHM SMD1.2 A2.35Aชิลด์1414 - Immediate$54.96ดูรายละเอียด
FIXED IND 2.2UH 2.4A 80 MOHM SMD78438336022FIXED IND 2.2UH 2.4A 80 MOHM SMD2.4 A4.3Aชิลด์235 - Immediate$54.96ดูรายละเอียด
FIXED IND 8.2UH 2.8A 86 MOHM SMD78438357082FIXED IND 8.2UH 2.8A 86 MOHM SMD2.8 A5.2Aชิลด์844 - Immediate$62.40ดูรายละเอียด
Published: 2017-07-17