WE-MAPI SMD Shielded Power Inductor

The Würth Elektronik' WE-MAPI is the world's smallest metal alloy power inductor. Its efficiency is unprecedented.

It’s efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150 °C operation temperature in the 4020HT series.

The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density.

Characteristics

  • Magnetic iron alloy allows high rated currents up to 9.9 A
  • Compact design
  • Magnetically shielded
  • High current capability and handles high transient current spikes
  • Low acoustic noise and low leakage flux noise
  • AEC-Q 200 qualified
  • Operating temperature: –40 °C to 125 °C
  • WE-MAPI 4020HT: High Temperature Series with operating temperature from -55 °C to +150 °C

Applications

  • DC/DC-converter for high current power supplies
  • DC/DC-converter for Field Programmable Gate Array (FPGA)
  • POL-converters
  • Portable power like PDA, digital camera
  • Mainboards/graphic cards
  • Battery powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices

The innovative design in detail

Leadframe free design for best coplanarity

No solder or welding joints for highest reliability

Greatest core utilization for highest current handling

Reduced parasitic capacitances for lowest AC losses

Self-shielding construction for best EMI performance

Protective coating for perfect robustness

Advantages at a glance

Lowest AC & DC losses

Buck: 24 V to 12 V @ 2 A, 500 kHz, 2.2 µH

Excellent temperature stability

AC & DC Loss @ 500 kHz

Innovative Metal Alloy Core Material

Improved core utilization

Additional Resources

WE-MAPI

รูปภาพManufacturer Part Numberคำอธิบายความเหนี่ยวนำไฟฟ้าความคลาดเคลื่อนที่ยอมรับได้Available Quantityราคาดูรายละเอียด
FIXED IND 4.7UH 1.5A 162 MOHM74438335047FIXED IND 4.7UH 1.5A 162 MOHM4.7 µH±20%8033 - Immediate$38.80ดูรายละเอียด
FIXED IND 10UH 900MA 843 MOHM74438323100FIXED IND 10UH 900MA 843 MOHM10 µH±20%5559 - Immediate$38.80ดูรายละเอียด
FIXED IND 1UH 2.8A 60 MOHM SMD74438324010FIXED IND 1UH 2.8A 60 MOHM SMD1 µH±20%16461 - Immediate$48.50ดูรายละเอียด
FIXED IND 4.7UH 1A 345 MOHM SMD74438324047FIXED IND 4.7UH 1A 345 MOHM SMD4.7 µH±20%8388 - Immediate$48.50ดูรายละเอียด
FIXED IND 470NH 5.35A 40 MOHM744383240047FIXED IND 470NH 5.35A 40 MOHM470 nH±30%7192 - Immediate$48.50ดูรายละเอียด
FIXED IND 1UH 4A 32 MOHM SMD74438336010FIXED IND 1UH 4A 32 MOHM SMD1 µH±20%16410 - Immediate$50.11ดูรายละเอียด
FIXED IND 10UH 1.2A 322 MOHM SMD74438336100FIXED IND 10UH 1.2A 322 MOHM SMD10 µH±20%15441 - Immediate$50.11ดูรายละเอียด
FIXED IND 3.3UH 2.2A 114 MOHM74438336033FIXED IND 3.3UH 2.2A 114 MOHM3.3 µH±20%8440 - Immediate$50.11ดูรายละเอียด
FIXED IND 470NH 4.8A 22 MOHM SMD744383360047FIXED IND 470NH 4.8A 22 MOHM SMD470 nH±20%7601 - Immediate$50.11ดูรายละเอียด
FIXED IND 4.7UH 1.9A 158 MOHM74438336047FIXED IND 4.7UH 1.9A 158 MOHM4.7 µH±20%3590 - Immediate$50.11ดูรายละเอียด