WE-SHC Seamless Shielding Cabinets

Würth Elektronik's WE-SHC seamless shielding cabinets have fully sealed seamless corners and no open slots to provide a Faraday cage effect

Image of Wurth Elektronik's WE-SHC Seamless Shielding CabinetsWürth Elektronik expands the WE-SHC shielding cabinet family with a seamless design for high frequency (HF) technologies. The WE-SHC seamless products are fully sealed SMT shielding cabinets allowing for no openings between the cabinets and the PCB. The seamless design allows for higher shielding effectiveness for high-frequency applications than the standard WE-SHC design and offers better oxidation resistance than other shielding cabinets on the market.

Resources

Features
  • Fully sealed, seamless corners and no open slots to provide an exceptional Faraday cage effect
  • Wide range of sizes
  • Customizable product series (dimensions, profile, plating, and raw material)
  • CRS electrolytic plating
  • Two-piece solution consisting of frame and cover
  • Operating temperature: -40°C to +125°C
Applications
  • 5G
  • Internet of Things (IoT)
  • IO-Link wireless industrial communications standard devices
  • Global Navigation Satellite Systems (GNSS)
  • Top protect sensitive components (RF stages, oscillators and signal generators, sensitive ICs)

WE-SHC Seamless Shielding Cabinets

รูปภาพManufacturer Part Numberคำอธิบายความกว้าง - โดยรวมการระบายอากาศประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671087WE-SHC TWO-PIECE SEAMLESS SHIELD0.272" (6.90mm)ไม่มีการระบายอากาศติดบนพื้นผิว190 - Immediate$102.16ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3670093WE-SHC TWO-PIECE SEAMLESS SHIELD0.366" (9.30mm)-บัดกรี30 - Immediate$106.69ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671093WE-SHC TWO-PIECE SEAMLESS SHIELD0.382" (9.70mm)ไม่มีการระบายอากาศติดบนพื้นผิว397 - Immediate$102.16ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671108WE-SHC TWO-PIECE SEAMLESS SHIELD0.307" (7.80mm)ไม่มีการระบายอากาศติดบนพื้นผิว0 - Immediate$98.61ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671148WE-SHC TWO-PIECE SEAMLESS SHIELD0.366" (9.30mm)ไม่มีการระบายอากาศติดบนพื้นผิว45 - Immediate$102.16ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671128WE-SHC TWO-PIECE SEAMLESS SHIELD0.500" (12.70mm)ไม่มีการระบายอากาศติดบนพื้นผิว95 - Immediate$109.92ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3670102WE-SHC TWO-PIECE SEAMLESS SHIELD0.236" (6.00mm)-บัดกรี0 - Immediate$102.16ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671156WE-SHC TWO-PIECE SEAMLESS SHIELD0.433" (11.00mm)ไม่มีการระบายอากาศติดบนพื้นผิว80 - Immediate$102.16ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671102WE-SHC TWO-PIECE SEAMLESS SHIELD0.260" (6.60mm)ไม่มีการระบายอากาศติดบนพื้นผิว0 - Immediate$102.16ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671135WE-SHC TWO-PIECE SEAMLESS SHIELD0.555" (14.10mm)ไม่มีการระบายอากาศติดบนพื้นผิว147 - Immediate$109.92ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671183WE-SHC TWO-PIECE SEAMLESS SHIELD0.437" (11.10mm)ไม่มีการระบายอากาศติดบนพื้นผิว0 - Immediate$106.69ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD36711106WE-SHC TWO-PIECE SEAMLESS SHIELD0.457" (11.60mm)ไม่มีการระบายอากาศติดบนพื้นผิว0 - Immediate$106.69ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671110WE-SHC TWO-PIECE SEAMLESS SHIELD0.457" (11.60mm)ไม่มีการระบายอากาศติดบนพื้นผิว52 - Immediate$106.69ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671130WE-SHC TWO-PIECE SEAMLESS SHIELD0.535" (13.60mm)ไม่มีการระบายอากาศติดบนพื้นผิว128 - Immediate$109.92ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3670110WE-SHC TWO-PIECE SEAMLESS SHIELD0.433" (11.00mm)-บัดกรี9 - Immediate$109.92ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671193WE-SHC TWO-PIECE SEAMLESS SHIELD0.437" (11.10mm)ไม่มีการระบายอากาศติดบนพื้นผิว38 - Immediate$106.69ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671210WE-SHC TWO-PIECE SEAMLESS SHIELD0.496" (12.60mm)ไม่มีการระบายอากาศติดบนพื้นผิว0 - Immediate$114.12ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD36712092WE-SHC TWO-PIECE SEAMLESS SHIELD0.618" (15.70mm)ไม่มีการระบายอากาศติดบนพื้นผิว0 - Immediate$106.69ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671190WE-SHC TWO-PIECE SEAMLESS SHIELD0.563" (14.30mm)ไม่มีการระบายอากาศติดบนพื้นผิว0 - Immediate$102.16ดูรายละเอียด
WE-SHC TWO-PIECE SEAMLESS SHIELD3671209WE-SHC TWO-PIECE SEAMLESS SHIELD0.618" (15.70mm)ไม่มีการระบายอากาศติดบนพื้นผิว0 - Immediate$106.69ดูรายละเอียด
Published: 2021-01-18