WE-STAR-TEC Cable Ferrites

Würth Elektronik's snap ferrites feature safety key technology

Image of Würth Elektronik's WE-STAR-TEC Cable Ferrites Würth Elektronik WE-STAR-TEC and STAR-TEC LFS series are available for cables with diameters from 3.5 mm to 25 mm. The difference between the two series is the core material. STAR-TEC ferrites have NiZn cores for supplementary interference suppression in the 1 MHz to 1 GHz range, whereas the STAR-TEC LFS series features an MnZn core for a low-frequency suppression range from 300 kHz to 30 MHz (see diagram below). Both STAR-TEC snap ferrites are notable for their user-friendliness. The pre-fixed cable facilitates processing and cable clamping protection, preventing errors when attaching to cables. The ferrites can be opened and refitted at any time with the patented safety key. The internal security locking system prevents unauthorized removal of the cable without the key.

Image of Wurth STAR-TEC and STAR-TEC LFS Frequency Suppression
Features
  • One key in each packaging unit
  • Classification of the plastic housing: UL94 V0
  • Operating temperature range: -25°C to +105°C
  • Core material: NiZn and MnZn (LFS version)
  • Prefixing cable system facilitates the cable assembling process
  • Cable clamping protection
  • Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable

WE-STAR-TEC Applications

  • EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
  • Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winding more turns through the ferrite
  • Reusable because of the key technology, making it perfect for test and measuring purposes in EMC labs

WE-STAR-TEC LFS Applications

  • Applications in the low-frequency range from 300 kHz to 30 MHz
  • Perfect for applications with varying cable diameter
  • Reusable because of the key technology, making it perfect for test and measuring purposes and cables with difficult access
  • Suppression of electronic ballasts (i.e. neon tube) in the lighting industry

STAR-TEC

รูปภาพManufacturer Part NumberคำอธิบายวัสดุอัตราAvailable Quantityราคาดูรายละเอียด
FERRITE 330 OHM HINGED 15.01MM74271151FERRITE 330 OHM HINGED 15.01MM4W620-1471 - Immediate$459.73ดูรายละเอียด
FERRITE 417 OHM HINGED 15.01MM74271151SFERRITE 417 OHM HINGED 15.01MM4W620-1762 - Immediate$459.73ดูรายละเอียด
FERRITE 525 OHM HINGED 24.99MM74271251FERRITE 525 OHM HINGED 24.99MM4W620-3429 - Immediate$1,125.73ดูรายละเอียด
FERRITE 525 OHM HINGED 24.99MM74271251SFERRITE 525 OHM HINGED 24.99MM4W620-794 - Immediate$1,125.73ดูรายละเอียด

STAR-TEC LFS

รูปภาพManufacturer Part Numberคำอธิบายวัสดุมิติด้านนอกAvailable Quantityราคาดูรายละเอียด
FERRITE CORE 65 OHM HINGED 5MM74272142FERRITE CORE 65 OHM HINGED 5MM8W50000.740" W x 0.520" H (18.80mm x 13.20mm)206 - Immediate$168.12ดูรายละเอียด
FERRITE CORE 62 OHM HINGED 7.5MM74272131FERRITE CORE 62 OHM HINGED 7.5MM8W50000.965" W x 0.827" H (24.50mm x 21.00mm)865 - Immediate$168.12ดูรายละเอียด
FERRITE CORE 62 OHM HINGED 8.5MM74272132FERRITE CORE 62 OHM HINGED 8.5MM8W50000.965" W x 0.827" H (24.50mm x 21.00mm)1463 - Immediate$168.12ดูรายละเอียด
FERRITE CORE 33 OHM HINGED 15MM74272151FERRITE CORE 33 OHM HINGED 15MM8W50001.535" W x 1.378" H (39.00mm x 35.00mm)130 - Immediate$336.23ดูรายละเอียด
Published: 2019-01-31