WE-TVS Series Diodes
Würth Elektronik WE-TVS series diodes are used for electrostatic discharge (ESD) protection
Würth Elektronik WE-TVS series are high-performance TVS diodes which include surge rated diodes to protect data lines. These are used for ESD protection. The WE-TVS series comes in a standard, high-speed, and super-speed series
Super-Speed Series: The WE-TVS product family has expanded the super-speed series. The super-speed series is a TVS diode for protection of super-fast signal lines. These diodes are ten times smaller than the current components in the super-speed series.
- Fast turn-on
- Low clamping voltage
- Very low capacitance
- Rail-to-rail protection
- Small package
- Epoxy flame resistant UL94 V-0
- Super-speed data lines
- Applications up to 5 Gb/s
- USB 2.0, USB 3.1 Gen1 (5 GB/s), USB 3.1 Type C, Display port, HDMI 2.0, Ethernet 1 Gb/s
- USB 3.0 super speed
- DisplayPort
- SATA and eSATA
- GBit LAN
- Thunderbolt
- LVDS
- ESD protection in accordance with EN61000-4-2
- 8 kV contact discharge
- 15 kV air discharge
Standard Series: The standard series is the preferred component when it comes to power supplies or slow data cables to protect from ESD, fast transients (burst), or power surges (surge). They are available as a uni- and bi-directional components.
- Fast turn-on
- Low clamping voltage
- High ESD withstand voltage
- Uni- or bidirectional protection
- Small package
- Epoxy flame resistant UL94 V-0
- DC power supplies
- Headsets and accessories
- PDAs
- Digital cameras
- MP3 players
- Touch panels
- ESD protection in accordance with EN61000-4-2
- 8 kV contact discharge
- 15 kV air discharge
High-Speed Series: The high-speed series is the best choice to protect high-speed data lines like USB 2.0, DVI, or LAN from overvoltage caused by ESD, electrical fast transients (EFT), and lightning strikes (surge) with a very small capacitance. There are uni- and bidirectional components available. The WE-TVS series exceeds the requirements outlined in IEC 61000-4-2. The different available pin configurations and case sizes let customers find the part suitable for their project.
- Low clamping voltage
- Sturdy design
- Very low capacitance
- Flow-through design for simple layout
- Rail-to-rail protection
- Epoxy flame resistant UL94 V-0
- High-speed data lines
- USB 2.0
- Ethernet
- PoE
- VGA
- Slim cards
- Keypads
Super-Speed Parts
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | แรงดันไฟฟ้า - พังทลาย (ต่ำสุด) | กระแสไฟฟ้า - สูงสุดของพัลส์ (10/1,000µs) | พลังงาน - ยอดพัลส์ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 824012823 | TVS DIODE 3.3VWM 13VC DFN1210-6 | 4.5V | 3A (8/20µs) | - | 29671 - Immediate | $22.31 | ดูรายละเอียด |
![]() | ![]() | 824014883 | TVS DIODE 3.3VWM 9VC DFN3810-9 | 4.5V | 5A (8/20µs) | - | 5711 - Immediate | $41.06 | ดูรายละเอียด |
![]() | ![]() | 824014885 | TVS DIODE 5VWM 10.5VC DFN3810-9 | 6V | 5A (8/20µs) | - | 0 - Immediate | $41.06 | ดูรายละเอียด |
![]() | ![]() | 824014 | TVS DIODE 5VWM 8.2VC SOT23-6 | 6V | 4A (8/20µs) | - | 8602 - Immediate | $43.65 | ดูรายละเอียด |
![]() | ![]() | 82401444 | TVS DIODE 5VWM 12VC 10MSOP | 6V | - | - | 2479 - Immediate | $51.08 | ดูรายละเอียด |
![]() | ![]() | 82401646 | TVS DIODE 5VWM 13VC 8-MSOP | 6V | 17A (8/20µs) | - | 2970 - Immediate | $66.60 | ดูรายละเอียด |
![]() | ![]() | 824011 | TVS DIODE 5VWM 8.5VC SOT23-5L | 6.1V | 13A (8/20µs) | - | 17165 - Immediate | $29.10 | ดูรายละเอียด |
![]() | ![]() | 824015 | TVS DIODE 5VWM 8.2VC SOT23-6L | 6V | 4A (8/20µs) | - | 36604 - Immediate | $29.10 | ดูรายละเอียด |
![]() | ![]() | 8240116 | TVS DIODE 5VWM 9VC SOT1434 | 6.1V | 12A (8/20µs) | - | 4382 - Immediate | $41.38 | ดูรายละเอียด |
Standard and High-Speed Parts
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | แรงดันไฟฟ้า - พังทลาย (ต่ำสุด) | กระแสไฟฟ้า - สูงสุดของพัลส์ (10/1,000µs) | พลังงาน - ยอดพัลส์ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMAJ58A | TVS DIODE 58VWM 93.6VC DO214AC | 67.8V (ทั่วไป) | 4.3A | 400W | 953 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | SMAJ60A | TVS DIODE 60VWM 96.8VC DO214AC | 70.2V (ทั่วไป) | 4.1A | 400W | 1155 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | SMAJ64A | TVS DIODE 64VWM 103VC DO214AC | 74.85V (ทั่วไป) | 3.9A | 400W | 943 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | SMAJ70A | TVS DIODE 70VWM 113VC DO214AC | 81.9V (ทั่วไป) | 3.5A | 400W | 1778 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | SMAJ75A | TVS DIODE 75VWM 121VC DO214AC | 87.7V (ทั่วไป) | 3.3A | 400W | 1000 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | SMAJ78A | TVS DIODE 78VWM 126VC DO214AC | 91.25V (ทั่วไป) | 3.2A | 400W | 1500 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | SMAJ85A | TVS DIODE 85VWM 137VC DO214AC | 99.2V (ทั่วไป) | 2.9A | 400W | 899 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | SMAJ90A | TVS DIODE 90VWM 146VC DO214AC | 105.5V (ทั่วไป) | 2.7A | 400W | 0 - Immediate | $28.45 | ดูรายละเอียด |
![]() | ![]() | SMAJ100A | TVS DIODE 100VWM 162VC DO214AC | 117V (ทั่วไป) | 2.5A | 400W | 681 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | 824014 | TVS DIODE 5VWM 8.2VC SOT23-6 | 6V | 4A (8/20µs) | - | 8602 - Immediate | $43.65 | ดูรายละเอียด |