WL-OCDA Series Optocoupler Darlington LEDs

Würth Elektronik’s optocoupler Darlington LEDs have a copper lead-frame for high reliability

Image of Würth Elektronik WL-OCDA Series Optocoupler Darlington LEDsWürth Elektronik's WL-OCDA series optocoupler Darlington LEDs feature an optocoupler with an infrared LED on the input side and a Darlington transistor on the output side. The optocoupler Darlington LEDs are offered in DIP4 with different lead-frame options and SOP4 package size. The WL-OCDA series features a high isolation voltage along with good stability of inner solation. The LEDs are used in programmable logic controller, telephone, measuring instrument, and sequence controller applications.

Features
  • High isolation
  • Good stability of inner isolation
  • Stable CTR in full operation temperature range
  • Different lead-frame options
Applications
  • Programmable logic controllers
  • Telephone/fax
  • Sequence controllers
  • Measuring instruments
  • Automatic vending machines

WL-OCDA Series Optocouplers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTOISOLTR 5KV 1CH DARL 4-DIP-M141815141010OPTOISOLTR 5KV 1CH DARL 4-DIP-M107 - Immediate$22.95ดูรายละเอียด
OPTOISOLTR 3.75KV 1CH DARL 4-SOP141352145000OPTOISOLTR 3.75KV 1CH DARL 4-SOP1547 - Immediate$41.06ดูรายละเอียด
OPTOISO 5KV 1CH DARL 4-DIP-SLM141815144000OPTOISO 5KV 1CH DARL 4-DIP-SLM0 - Immediate$22.95ดูรายละเอียด
OPTOISOLTR 3.75KV 1CH DARL 4-SOP141355145000OPTOISOLTR 3.75KV 1CH DARL 4-SOP2361 - Immediate$22.95ดูรายละเอียด
OPTOISOLTR 5KV 1CH DARL 4-DIP-SL141815143000OPTOISOLTR 5KV 1CH DARL 4-DIP-SL1135 - Immediate$22.95ดูรายละเอียด
OPTOISOLTR 5KV 1CH DARL 4-DIP-S141815142000OPTOISOLTR 5KV 1CH DARL 4-DIP-S229 - Immediate$22.95ดูรายละเอียด
OPTOISOLATOR 5KV 1CH DARL 4-DIP141815140010OPTOISOLATOR 5KV 1CH DARL 4-DIP43 - Immediate$22.95ดูรายละเอียด
Published: 2022-03-22