WPME-CDIP and WPME-CDIS Digital Isolators

Würth Elektronik’s digital isolators are ideal for a variety of applications including testing and measuring systems

Image of Würth Elektronik WPME-CDIP and WPME-CDIS Digital IsolatorsWürth Elektronik's digital isolators, available with or without an integrated power converter, facilitate rapid data transmissions across various channel configurations. These isolators utilize capacitive isolation technology, ensuring signal isolation in high-speed applications with data rates reaching up to 150 Mbps. Notably, they exhibit exceptional immunity to system noise, boasting a common mode transient immunity (CMTI) of ±150 kV/µs.

For the 2- and 4-channel digital isolators, WPME-CDIS, without integrated DC/DC, the isolation voltages are 3,750 VRMS and 5,000 VRMS, respectively. Meanwhile, the 4-channel digital isolators with integrated DC/DC provide an isolation voltage of 5,000 VRMS. All models within the 2- and 4-channel series have received approval in accordance with UL 1577 standards.

WPME-CDIP features:
  • Industrial standard package and pin configuration
  • Integrated DC/DC power converter
  • Signal transmission in high-speed applications: data rate up to 100 Mbps
  • High level of immunity to system noise: CMTI ±150 kV/µs
  • UL 1577 approval
  • Low conducted and radiated EMI: compliant with EN55032 Class B/CISPR-32
WPME-CDIS features:
  • Industrial standard package and pin configuration
  • Signal transmission in high-speed applications: data rate up to 150 Mbps
  • High level of immunity to system noise: CMTI ±150 kV/µs
  • UL 1577 approval
Applications
  • Isolation of communication buses
  • Motor control
  • Industrial switching power supplies
  • Testing and measuring systems
  • Microcontroller and DSP application

WPME-CDIP and WPME-CDIS Digital Isolators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DGTL ISOLTR 3.75KV 2CH CAN 8SOIC18012015411HDGTL ISOLTR 3.75KV 2CH CAN 8SOIC1610 - Immediate$67.25ดูรายละเอียด
DGTL ISOLTR 3.75KV 2CH CAN 8SOIC18012115411HDGTL ISOLTR 3.75KV 2CH CAN 8SOIC2096 - Immediate$67.25ดูรายละเอียด
DGTL ISOLTR 3.75KV 2CH CAN 8SOIC18012115411LDGTL ISOLTR 3.75KV 2CH CAN 8SOIC2107 - Immediate$67.25ดูรายละเอียด
DGTL ISOLTR 3.75KV 2CH CAN 8SOIC18012015411LDGTL ISOLTR 3.75KV 2CH CAN 8SOIC1869 - Immediate$67.25ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18014215401HDGTL ISOLTR 5KV 4CH SPI 16-SOIC789 - Immediate$142.58ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18014115401LDGTL ISOLTR 5KV 4CH SPI 16-SOIC849 - Immediate$142.58ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18014115401HDGTL ISOLTR 5KV 4CH SPI 16-SOIC1240 - Immediate$142.58ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18014015401LDGTL ISOLTR 5KV 4CH SPI 16-SOIC865 - Immediate$142.58ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18014015401HDGTL ISOLTR 5KV 4CH SPI 16-SOIC510 - Immediate$142.58ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18014215401LDGTL ISOLTR 5KV 4CH SPI 16-SOIC858 - Immediate$142.58ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18024215401LDGTL ISOLTR 5KV 4CH SPI 16-SOIC174 - Immediate$319.10ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18024215401HDGTL ISOLTR 5KV 4CH SPI 16-SOIC1068 - Immediate$319.10ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18024015401HDGTL ISOLTR 5KV 4CH SPI 16-SOIC379 - Immediate$319.10ดูรายละเอียด
DGTL ISOLTR 5KV 4CH SPI 16-SOIC18024015401LDGTL ISOLTR 5KV 4CH SPI 16-SOIC875 - Immediate$319.10ดูรายละเอียด
Published: 2024-01-08