Spartan™ 7 SP701 FPGA Evaluation Kit

The AMD Spartan™ 7 SP701 features high I/O availability and I/O expansion capability via Pmods and FMC connectors

Image of AMD-Xilinx's Spartan-7 SP701 FPGA Evaluation KitThe AMD Spartan™ 7 SP701 evaluation kit is built for designs requiring sensor fusion such as industrial networking, embedded vision, and automotive applications. The SP701 features high I/O availability and I/O expansion capability via Pmods and FMC connectors, making it the largest IP development canvas for Spartan™ 7 FPGA users. The included XC7S100 FPGA is the highest density device of the Spartan™ 7 family. With 102 K logic cells and 400 I/O pins, the XC7S100 pairs expandable connectivity with high processing capability, all in a form factor ideal for edge compute applications.

Features
  • Excellent performance and flexibility with the largest Spartan™ 7 device
    • Spartan™ 7 XC7S100 FPGA
    • Built for connectivity with 400 available I/O pins
    • Scalable across a cost-optimized portfolio

Spartan™ 7 SP701 FPGA Evaluation Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPARTAN7 SP701 FPGA KITEK-S7-SP701-GSPARTAN7 SP701 FPGA KIT55 - Immediate$29,834.12ดูรายละเอียด

Associated Cables

รูปภาพManufacturer Part Numberคำอธิบายประเภทสิ่งที่บรรจุอยู่IC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
PLATFORM CABLE USB II DLC10 JTAGHW-USB-II-GPLATFORM CABLE USB II DLC10 JTAGอุปกรณ์โปรแกรม (ในวงจร/ในระบบ)บอร์ดEEPROM, FPGA, PLD787 - Immediate$9,861.94ดูรายละเอียด
SMARTLYNQ DATA CABLE JTAGHW-SMARTLYNQ-GSMARTLYNQ DATA CABLE JTAGอุปกรณ์โปรแกรม (ในวงจร/ในระบบ)บอร์ด, สายเคเบิล, อุปกรณ์จ่ายไฟPLD378 - Immediate$21,712.18ดูรายละเอียด

Associated Spartan™ 7 FPGAs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC FPGA 100 I/O 196CSBGAXC7S15-1FTGB196CIC FPGA 100 I/O 196CSBGA352 - Immediate$863.86ดูรายละเอียด
IC FPGA 100 I/O 196CSBGAXC7S15-2FTGB196IIC FPGA 100 I/O 196CSBGA1 - Immediate$1,092.75ดูรายละเอียด
IC FPGA 100 I/O 196CSBGAXC7S25-1FTGB196CIC FPGA 100 I/O 196CSBGA125 - Immediate$1,332.00ดูรายละเอียด
IC FPGA 150 I/O 225CSGAXC7S25-1CSGA225CIC FPGA 150 I/O 225CSGA87 - Immediate$1,466.17ดูรายละเอียด
IC FPGA 100 I/O 196CSBGAXC7S25-2FTGB196CIC FPGA 100 I/O 196CSBGA22 - Immediate$1,466.17ดูรายละเอียด
IC FPGA 150 I/O 225CSGAXC7S25-2CSGA225CIC FPGA 150 I/O 225CSGA118 - Immediate$1,309.37ดูรายละเอียด
IC FPGA 150 I/O 324CSGAXC7S25-1CSGA324IIC FPGA 150 I/O 324CSGA1017 - Immediate$1,367.88ดูรายละเอียด
IC FPGA 150 I/O 225CSGAXC7S25-2CSGA225IIC FPGA 150 I/O 225CSGA0 - Immediate$1,854.45ดูรายละเอียด
IC FPGA 210 I/O 324CSGAXC7S50-1CSGA324CIC FPGA 210 I/O 324CSGA109 - Immediate$2,449.64ดูรายละเอียด
IC FPGA 210 I/O 324CSGAXC7S50-1CSGA324IIC FPGA 210 I/O 324CSGA235 - Immediate$2,815.62ดูรายละเอียด
Updated: 2024-05-22
Published: 2020-05-29