XK-AUDIO-316-MC-AB Evaluation Board
XMOS' scalable and flexible hardware and software solution is designed for consumer and professional audio products
XMOS' xcore.ai multichannel audio platform provides a scalable and flexible hardware and software solution for the development of a wide range of consumer and professional audio products.
Based on the XMOS’ XU316-1024-TQ128 multicore processor, the multichannel audio platform includes a high-speed USB 2.0 PHY, flexible software configured I/O, 1 MB of SRAM, and 16 logical cores that deliver up to 2,400 MIPS of deterministic processing power. The guaranteed response time of xcore technology ensures the lowest latency bit-perfect audio streaming to and from a USB host. It also provides an ideal platform for general-purpose audio DSP activities such as mixing, filtering, and more.
A wide variety of interface types and rates can be implemented using the libraries in the XMOS USB audio software suite, with configurations handling up to 32 simultaneous audio channels possible. The XMOS XTC development tools enable quick customization, fast time to market and royalty free distribution of differentiating product features.
The XK-AUDIO-316-MC-AB includes eight channels of audio line input and outputs over TRS jacks, along with an S/PDIF or ADAT interface with coaxial or optical connectors. In addition it has MIDI-compliant 5-pin DIN interface connectors and a user-programmable set of push buttons and LED indicators. The board also contains an integrated XTAG4 debug adaptor to simplify firmware development and flash programming, delivering a complete solution for USB audio product development.
Features
- Eight-channel audio line input: 24 bit, up to 192 kHz sampling
- Eight-channel audio line output: 24 bit, up to 384 kHz sampling
- High-speed USB 2.0 compliant device with low latency
- USB Audio Class 2.0 compliant.
- High-resolution stereo audio playback delivered through PCM up to 384 kHz, 32 bits
- Single ADAT, S/PDIF, and MIDI interface connectors
- Local clocking, asynchronous USB audio transfer and PLL clock recovery for low jitter, high-quality audio capture and playback
- Simultaneous quad stereo record and playback through eight-channel streaming to and from host
- Self-powered or USB bus powered operation
- Integrated XTAG4 debug adaptor
- Source code reference software and integrated suite of development tools
- Active speakers
- Amplifiers
- Mixing consoles
- Audio interfaces
- DJ controllers
- Musical instruments
- Headphone amps
XK-AUDIO-316-MC-AB Evaluation Board
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | XK-AUDIO-316-MC-AB | EVAL BOARD FOR XU316 | 69 - Immediate | $7,996.23 | ดูรายละเอียด |
Associated Processor Chips
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | XU316-1024-FB265-C24 | IC MCU 32BIT 8KB OTP 265FBGA | 2321 - Immediate | $597.94 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-QF60A-C24 | IC MCU 32BIT 8KB OTP 60QFN | 405 - Immediate | $317.36 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-QF60B-C24 | IC MCU 32BIT 8KB OTP 60QFN | 1090 - Immediate | $317.36 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-QF60A-I24 | IC MCU 32BIT 8KB OTP 60QFN | 0 - Immediate | $268.68 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-QF60B-I24 | IC MCU 32BIT 8KB OTP 60QFN | 4 - Immediate | $692.99 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-QF60A-C32 | IC MCU 32BIT 8KB OTP 60QFN | 980 - Immediate | $360.65 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-QF60B-C32 | IC MCU 32BIT 8KB OTP 60QFN | 653 - Immediate | $368.47 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-QF60B-I32 | IC MCU 32BIT 8KB OTP 60QFN | 0 - Immediate | $303.77 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-QF60A-I32 | IC MCU 32BIT 8KB OTP 60QFN | 270 - Immediate | $403.62 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-TQ128-C24 | IC MCU 32BIT 8KB OTP 128TQFP | 510 - Immediate | $442.35 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-TQ128-I24 | IC MCU 32BIT 8KB OTP 128TQFP | 251 - Immediate | $505.83 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-FB265-I24 | IC MCU 32BIT 8KB OTP 265FBGA | 0 - Immediate | $537.36 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-FB265-C32 | IC MCU 32BIT 8KB OTP 265FBGA | 267 - Immediate | $679.32 | ดูรายละเอียด |
![]() | ![]() | XU316-1024-FB265-I32 | IC MCU 32BIT 8KB OTP 265FBGA | 170 - Immediate | $759.72 | ดูรายละเอียด |