DTJ15 and DTJ20 Series DC/DC Converters

XP Power's converters flexible specification allows devices with incompatible voltages to be easily integrated into industrial systems

Image of XP Power's DTJ15 and DTJ20 Series DC/DC ConvertersXP Power's DTJ15 and DTJ20 series are designed for convenience of installation and operation. They can be installed to a chassis or DIN rail and connected via screw terminals and require no additional components for protection or EMC compliance.

The series offer 15 W or 20 W of power and suit a wide variety of applications including process monitoring and control, industrial robotics, elevators and moving walkways, safety monitoring, gaming systems, door control, communications, and telemetry to name just a few.

A key feature of the DC/DC converters is their wide (4:1) input range covering 9 VDC to 36 VDC and 18 VDC to 75 VDC, ideal for a variety of input sources including multiple nominal battery voltages and vehicle supplies, negating the need for multiple DC/DC solutions.

Both series offer a total of 14 variants with single-output (3.3 V, 5.0 V, 12.0 V, and 15.0 V) and dual-output (±5.0 V, ±12.0 V, and ±15.0 V) options in both input ranges. The single output types allow the output voltage to be trimmed by ±10% to accommodate voltage drops in cabling when the load is located remotely. A remote ON/OFF enables the DC/DC converters to be controlled by software allowing remotely-located installations to be operated efficiently.

Reverse polarity protection provides peace of mind in case the devices are inadvertently wired incorrectly during installation while built-in input and output protection ensures that the load and the DC/DC converter are always protected during any fault condition.

Compliance with EN55032 Class A without the need for any external components means that no additional work is required during installation to achieve EMC compliance.

The DC-DC converters can operate at temperatures as high as +100°C, allowing use in harsh environments as well as within sealed environments (such as IP67 enclosures) where there is no forced airflow. The ability to operate at altitudes up to 5000 m ensures that the DTJ15 and DTJ20 can be deployed worldwide.

Features
  • Regulated single and dual outputs from 3.3 V to 15 VDC
  • Wide 4:1 input range
  • Chassis mount with optional DIN rail clip
  • UL62368-1 safety approvals
  • EN55032 Class A
  • Remote ON/OFF and voltage trim function
  • 3 kVDC isolation
  • Operating temperature: -40°C to +100°C
  • Full power to +80°C
  • 3-year warranty

DTJ15 and DTJ20 Series DC/DC Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC/DC CONVERTER 5V 15WDTJ1548S05DC/DC CONVERTER 5V 15W8 - Immediate$1,260.55ดูรายละเอียด
DC/DC CONVERTER 12V 15WDTJ1524S12DC/DC CONVERTER 12V 15W95 - Immediate$1,260.55ดูรายละเอียด
DC/DC CONVERTER 12V 15WDTJ1548S12DC/DC CONVERTER 12V 15W58 - Immediate$1,260.55ดูรายละเอียด
DC/DC CONVERTER 15V 15WDTJ1548S15DC/DC CONVERTER 15V 15W3 - Immediate
7 - Marketplace
$1,260.55ดูรายละเอียด
DC/DC CONVERTER 3.3V 10WDTJ1524S3V3DC/DC CONVERTER 3.3V 10W0 - Immediate$1,260.55ดูรายละเอียด
DC/DC CONVERTER 3.3V 10WDTJ1548S3V3DC/DC CONVERTER 3.3V 10W21 - Immediate$1,260.55ดูรายละเอียด
DC/DC CONVERTER 5V 15WDTJ1524S05DC/DC CONVERTER 5V 15W142 - Immediate$1,260.55ดูรายละเอียด
DC/DC CONVERTER 15V 15WDTJ1524S15DC/DC CONVERTER 15V 15W0 - Immediate$1,260.55ดูรายละเอียด
DC/DC CONVERTER +/-5V 15WDTJ1548D05DC/DC CONVERTER +/-5V 15W18 - Immediate$1,297.08ดูรายละเอียด
DC/DC CONVERTER +/-5V 15WDTJ1524D05DC/DC CONVERTER +/-5V 15W99 - Immediate$1,297.08ดูรายละเอียด
DC/DC CONVERTER +/-12V 15WDTJ1548D12DC/DC CONVERTER +/-12V 15W8 - Immediate$1,297.08ดูรายละเอียด
DC/DC CONVERTER +/-12V 15WDTJ1524D12DC/DC CONVERTER +/-12V 15W12 - Immediate$1,297.08ดูรายละเอียด
DC/DC CONVERTER +/-15V 15WDTJ1524D15DC/DC CONVERTER +/-15V 15W36 - Immediate$1,297.08ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 5V 15WDTJ1524S05-DDC/DC DIN RAIL SUPPLY 5V 15W2 - Immediate$1,369.50ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 5V 15WDTJ1548S05-DDC/DC DIN RAIL SUPPLY 5V 15W1 - Immediate$1,369.50ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 12V 15WDTJ1524S12-DDC/DC DIN RAIL SUPPLY 12V 15W6 - Immediate$1,369.50ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 12V 15WDTJ1548S12-DDC/DC DIN RAIL SUPPLY 12V 15W1 - Immediate$1,369.50ดูรายละเอียด
DC/DC CONVERTER 5V 20WDTJ2048S05DC/DC CONVERTER 5V 20W139 - Immediate$1,632.34ดูรายละเอียด
DC/DC CONVERTER 12V 20WDTJ2024S12DC/DC CONVERTER 12V 20W148 - Immediate$1,632.34ดูรายละเอียด
DC/DC CONVERTER 12V 20WDTJ2048S12DC/DC CONVERTER 12V 20W43 - Immediate$1,632.34ดูรายละเอียด
Published: 2020-04-01