ECP130 Series Power Supplies

XP Power launches its smallest 130 W AC-DC power supplies with a 2" x 3" footprint

Image of XP Power's ECP130 Series Power Supplies XP Power has announced the high efficiency ECP130 series of miniature open-frame AC-DC power supplies with safety approvals for the ITE and medical equipment markets.

The units deliver the full 130 W output with only 10 CFM of forced-air-cooling and are able to provide a high convection cooled rating of 100 W, eliminating the need for cooling fans. Seven single-output models have been announced, delivering either 12 VDC, 15 VDC, 18 VDC, 24 VDC, 28 VDC, 36 VDC, or 48 VDC. Each model accepts an input voltage of between 85 VAC and 264 VAC and has dual-input fuse protection on line and neutral.

The series has an ultra-compact footprint measuring only 50.8 mm x 76.2 mm and a very low profile of only 28 mm. Taking up 25% less board space than the current 2" x 4" industry standard, the range delivers a high power density of up to 19.7 W/in2 with typical efficiency figures of 95% and a no-load consumption of less than 0.5 W.

The ECP130 uses the latest design technology to provide an ultra-compact and low-profile power supply that is both highly efficient and ideally suited to almost any application. It is among the industry's first AC-DC supplies to deliver these efficiencies in this size package and enable its use in both medical and ITE applications, as well as more general industrial systems.

The modules have been certified to meet ITE 60950-1 and 3rd edition medical approvals, including IEC60601-1 and ANSI/AMMI ES60601-1. They have low-leakage current and provide two means of patient protection (MOPP) isolation between input and output and one means of operator protection (MOOP) between output and ground.

All units in the ECP130 series of AC-DC supplies have a wide operating temperature range, from -40°C to +70°C, with no derating until +50°C, and meet Class B conducted and Class A radiated limits of EN55011 and EN55022. This removes the need for additional external EMI filtering.

Features and Benefits
  • 100 W convection/130 W forced-cooled ratings
  • 2" x 3" footprint
  • Low 1.1" profile
  • High efficiency: up to 95%
  • Medical and ITE approvals
  • High power density
  • Less than 0.5 W no-load input power
  • Three-year warranty

ECP130 Series Power Supplies

รูปภาพManufacturer Part Numberคำอธิบายกระแสไฟฟ้า - เอาต์พุต 1Available Quantityราคาดูรายละเอียด
AC/DC CONVERTER 12V 100WECP130PS12AC/DC CONVERTER 12V 100W8.33 A28 - Immediate$2,423.13ดูรายละเอียด
AC/DC CONVERTER 24V 100WECP130PS24AC/DC CONVERTER 24V 100W4.16 A22 - Immediate$2,423.13ดูรายละเอียด
AC/DC CONVERTER 48V 100WECP130PS48AC/DC CONVERTER 48V 100W2.08 A16 - Immediate$2,423.13ดูรายละเอียด
AC/DC CONVERTER 15V 100WECP130PS15AC/DC CONVERTER 15V 100W6.66 A0 - Immediate$2,035.51ดูรายละเอียด
AC/DC CONVERTER 28V 100WECP130PS28AC/DC CONVERTER 28V 100W3.57 A0 - Immediate$2,035.51ดูรายละเอียด
AC/DC CONVERTER 18V 100WECP130PS18AC/DC CONVERTER 18V 100W5.55 A0 - Immediate$2,423.13ดูรายละเอียด
AC/DC CONVERTER 36V 100WECP130PS36AC/DC CONVERTER 36V 100W2.77 A0 - Immediate$2,423.13ดูรายละเอียด
Published: 2015-12-16