IMM05 Series 5 W Medical DC/DC Converters

XP Power’s IMM05 series converters have a very low 2 µA leakage current making them ideal for medical BF and CF applications

Image of XP Power's IMM05 Series 5 W Medical DC/DC ConvertersXP Power’s SIP-9 packaged IMM05 series 5 W medical DC/DC converters occupy 65% less PCB area than competing products and have an excellent power density of 28 W/in3. Their very low 2 µA leakage current makes them ideal for medical BF and CF applications.

Approved for worldwide 60601-1 medical applications, the IMM05 features a 2:1 input range, 1,500 VAC isolation, and 1xMOPP at 250 VRMS. These converters operate over a temperature range of -20°C to +100°C with a full load capability to +60°C.

The IMM05 draws a low standby current of just 2.5 mA when inhibited with standard control and protection features including remote ON/OFF, output short circuit, and overload protection. These small size converters are only 26 mm x 9.3 mm x 12.5 mm for the SIP-9 packaged IMM05. They take up minimal PCB space affording the product designer with more room to add extra features or reduce the overall size of the end product.

A wide range of models are available with three input voltage ranges covering 4.5 V to 9.0 V, 9.0 V to 18.0 V, and 18.0 V to 36.0 V, four single output models of 3.3 V, 5 V, 12 V, and 15 V, and two dual output models of ±12 V and ±15 V. Offering a three-year warranty, XP Power’s IMM05 is competitively priced and is approved for healthcare applications such as instrumentation, diagnostics, and distributed power architectures where medical approval is required.

Features
  • Regulated single and dual outputs from 3.3 VDC to ±15 VDC
  • Worldwide medical certification
  • 2:1 input range
  • Ultra-compact SIP-9 package
  • 1,500 VAC isolation
  • 1xMOPP at 250 VAC
  • Remote ON/OFF
  • Temperature range: -20°C to +100°C
  • Full load capability to +60°C
  • 3-year warranty

IMM05 Series 5 W Medical DC/DC Converters

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 5V 5WIMM0505S05DC DC CONVERTER 5V 5W172 - Immediate$692.51ดูรายละเอียด
DC DC CONVERTER 5V 5WIMM0524S05DC DC CONVERTER 5V 5W50 - Immediate$692.51ดูรายละเอียด
DC DC CONVERTER 12V 5WIMM0524S12DC DC CONVERTER 12V 5W22 - Immediate
6 - Marketplace
$692.51ดูรายละเอียด
DC DC CONVERTER 12V 5WIMM0505S12DC DC CONVERTER 12V 5W14 - Immediate$692.51ดูรายละเอียด
DC DC CONVERTER 3.3V 4WIMM0505S3V3DC DC CONVERTER 3.3V 4W11 - Immediate$692.51ดูรายละเอียด
Published: 2019-05-10