ITQ Series 6 W DC-DC Converters

XP Power offers the ITQ series 6 W DC-DC converters with an extra wide 4:1 input range in a compact SIP package

Image of XP Power's ITQ Series 6 Watt DC-DC Converter XP Power offers the ITQ series of 6 W DC-DC converters. Packaged in a compact SIP 8-pin format, with a footprint measuring just 21.9 mm x 11.1 mm x 9.2 mm, the ITQ series takes up less board space, giving designers more room to add features or the ability to reduce end product size. The converter delivers a power density of up to 44 W per cubic inch and is highly efficient, typically 87%, making it well suited to modern green standard end products. The high efficiency means the ITQ produces less wasted heat and does not require forced airflow or heatsinking for cooling. The fully regulated single-and-dual output models accept a wide 4:1 input voltage range of 9 to 36 VDC with the ITQ24 or 18 to 75 VDC with the ITQ48. Single output models provide standard +3.3, +5, +9, +12, +15, +24 VDC and duals ±5, ±12, or ±15 VDC.

Standard input/output isolation is rated at 1500 VDC with an optional 3000 VDC isolation available in –H models. All models provide a remote on/off input that allows external control of the converter for sequencing or automatically powering it on or off.

The ITQ series can operate in most environments without requiring forced airflow and has a wide operating temperature range from -40°C to +100°C. Full output power can be delivered up to +70°C without derating.

The ITQ range compliments the 2:1 input version of 6 W SIP DC-DC converters, the ITX series.

Features and Benefits
  • Single-and-dual outputs
  • 4:1 input range
  • Operating temperature 40°C to +100°C
  • 1500 VDC isolation
  • Optional 3000 VDC version
  • Fully regulated output
  • No minimum load required
  • MTBF 2.8 MHrs
  • 3-year warranty

ITQ24 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 3.3V 6WITQ2403SADC DC CONVERTER 3.3V 6W15 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER +/-5V 6WITQ2405SDC DC CONVERTER +/-5V 6W1 - Immediate
67 - Marketplace
$791.44ดูรายละเอียด
DC DC CONVERTER 5V 6WITQ2405SADC DC CONVERTER 5V 6W271 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER 9V 6WITQ2409SADC DC CONVERTER 9V 6W80 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER +/-12V 6WITQ2412SDC DC CONVERTER +/-12V 6W0 - Immediate$791.44ดูรายละเอียด
DC DC CONVERTER 12V 6WITQ2412SADC DC CONVERTER 12V 6W82 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER +/-15V 6WITQ2415SDC DC CONVERTER +/-15V 6W0 - Immediate
10 - Marketplace
$1,272.19ดูรายละเอียด
DC DC CONVERTER 15V 6WITQ2415SADC DC CONVERTER 15V 6W0 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER 24V 6WITQ2424SADC DC CONVERTER 24V 6W217 - Immediate$758.46ดูรายละเอียด

ITQ48 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 3.3V 6WITQ4803SADC DC CONVERTER 3.3V 6W51 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER 5V 6WITQ4805SADC DC CONVERTER 5V 6W225 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER 9V 6WITQ4809SADC DC CONVERTER 9V 6W40 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER +/-12V 6WITQ4812SDC DC CONVERTER +/-12V 6W0 - Immediate$743.91ดูรายละเอียด
DC DC CONVERTER 12V 6WITQ4812SADC DC CONVERTER 12V 6W100 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER +/-15V 6WITQ4815SDC DC CONVERTER +/-15V 6W0 - Immediate$743.91ดูรายละเอียด
DC DC CONVERTER 15V 6WITQ4815SADC DC CONVERTER 15V 6W59 - Immediate$758.46ดูรายละเอียด
DC DC CONVERTER 24V 6WITQ4824SADC DC CONVERTER 24V 6W0 - Immediate$712.88ดูรายละเอียด
Published: 2015-10-28