JVA Series Industrial and Renewable Energy DC/DC Converters

XP Power's 15 W and 40 W DC/DC converters for renewable energy applications and high voltage conversion

Image of XP Power's JVA Series Renewable Energy DC/DC ConvertersXP Power’s JVA15 and JVA40 series of DC/DC converters are designed for renewable energy and high voltage industrial applications. Operating from an ultrawide input range of 200 VDC to 1500 VDC, the JVA series provides a regulated DC output with a choice of 5 VDC at 10 W, 12 VDC, 15 VDC, or 24 VDC at either 15 W or 40 W of output power. All models provide a tightly regulated output and are designed with 4000 VAC isolation tested for 60 seconds.

The fully encapsulated modules have a plastic case, low profile, and offer PCB pin connections for the standard models or screw terminals for the optional -D DIN rail option. Both power ranges of the JVA series measure 4.92” x 2.95” x 1.57” (125.0 mm x 75.0 mm x 40.0 mm); the optional DIN rail mount models (-D) are 5.07" x 4.01" x 1.92" (129.0 mm x 102.0 mm x 49.0 mm).

The JVA series have safety agency approvals per EN62109 for photovoltaic power systems and UL1741/CSA-C22.2 No. 107-1 for distributed energy resources. Both conducted and radiated EMI emissions meet EN55022 Class A limits with additional components.The DIN rail models offer an EMI filter option when the -DF suffix is used. The JVA series are convection cooled and can operate over a wide temperature range of -40°C to +70°C and require minimal derating at 5 km operating altitude.

Features
  • Renewable energy and industrial applications
  • Ultrawide input range: 200 VDC to 1500 VDC
  • Fully encapsulated PCB mount and DIN rail versions
  • Optional DIN rail versions with built-in EMI filter and 1500 VDC fuse
  • High MTBF of 300 k hrs
  • 3-year warranty
  • -40°C to +70°C operating temperature
  • Remote on/off
  • Integral safety protection features
  • Compliance to industry safety standards UL1741, CSA-C22.2, and EN62109

JVA15 Series (Board Mount)

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เอาต์พุต 2พลังงาน (วัตต์)แรงดันไฟฟ้า - ไอโซเลชั่นAvailable Quantityราคาดูรายละเอียด
DC DC CONVERTER 5V 10WJVA151500S05DC DC CONVERTER 5V 10W-10 W4 kV0 - Immediate
3 - Marketplace
$2,909.38ดูรายละเอียด
DC DC CONVERTER 12V 15WJVA151500S12DC DC CONVERTER 12V 15W-15 W4 kV0 - Immediate$2,909.38ดูรายละเอียด
DC DC CONVERTER 15V 15WJVA151500S15DC DC CONVERTER 15V 15W-15 W4 kV0 - Immediate
3 - Marketplace
$2,909.38ดูรายละเอียด
DC DC CONVERTER 24V 15WJVA151500S24DC DC CONVERTER 24V 15W-15 W4 kV0 - Immediate$2,909.38ดูรายละเอียด

JVA15 Series (Off-Board)

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เอาต์พุต 2แรงดันไฟฟ้า - เอาต์พุต 6กระแสไฟ - เอาต์พุต (สูงสุด)Available Quantityราคาดูรายละเอียด
DC/DC DIN RAIL SUPPLY 5V 10WJVA151500S05-DDC/DC DIN RAIL SUPPLY 5V 10W--2A0 - Immediate$3,232.68ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 5V 10WJVA151500S05-DFDC/DC DIN RAIL SUPPLY 5V 10W--2A0 - Immediate$5,423.68ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 12V 15WJVA151500S12-DDC/DC DIN RAIL SUPPLY 12V 15W--1.25A0 - Immediate
5 - Marketplace
$5,207.39ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 12V 15WJVA151500S12-DFDC/DC DIN RAIL SUPPLY 12V 15W--1.25A5 - Immediate$5,423.68ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 15V 15WJVA151500S15-DDC/DC DIN RAIL SUPPLY 15V 15W--1A0 - Immediate$3,232.68ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 15V 15WJVA151500S15-DFDC/DC DIN RAIL SUPPLY 15V 15W--1A0 - Immediate$5,423.68ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 24V 15WJVA151500S24-DDC/DC DIN RAIL SUPPLY 24V 15W--625mA0 - ImmediateSee Page for Pricingดูรายละเอียด
DC/DC DIN RAIL SUPPLY 24V 15WJVA151500S24-DFDC/DC DIN RAIL SUPPLY 24V 15W--625mA5 - Immediate$5,423.68ดูรายละเอียด

JVA40 Series (Board Mount)

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เอาต์พุต 2พลังงาน (วัตต์)Available Quantityราคาดูรายละเอียด
DC DC CONVERTER 12V 40WJVA401500S12DC DC CONVERTER 12V 40W-40 W0 - Immediate
4 - Marketplace
$3,232.68ดูรายละเอียด
DC DC CONVERTER 15V 40WJVA401500S15DC DC CONVERTER 15V 40W-40 W0 - Immediate$3,232.68ดูรายละเอียด
DC DC CONVERTER 24V 40WJVA401500S24DC DC CONVERTER 24V 40W-40 W0 - Immediate$3,232.68ดูรายละเอียด

JVA40 Series (Off-Board)

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เอาต์พุต 2แรงดันไฟฟ้า - เอาต์พุต 6Available Quantityราคาดูรายละเอียด
DC/DC DIN RAIL SUPPLY 12V 40WJVA401500S12-DDC/DC DIN RAIL SUPPLY 12V 40W--0 - Immediate$3,807.50ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 12V 40WJVA401500S12-DFDC/DC DIN RAIL SUPPLY 12V 40W--0 - Immediate$5,746.98ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 15V 40WJVA401500S15-DDC/DC DIN RAIL SUPPLY 15V 40W--0 - Immediate$3,807.50ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 15V 40WJVA401500S15-DFDC/DC DIN RAIL SUPPLY 15V 40W--0 - Immediate$5,746.98ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 24V 40WJVA401500S24-DDC/DC DIN RAIL SUPPLY 24V 40W--0 - Immediate$3,807.50ดูรายละเอียด
DC/DC DIN RAIL SUPPLY 24V 40WJVA401500S24-DFDC/DC DIN RAIL SUPPLY 24V 40W--0 - Immediate$5,746.98ดูรายละเอียด
Updated: 2019-09-25
Published: 2017-12-21