VET Series Level VI AC-DC Adapters
XP Power’s VET series of desktop power supplies meet latest Level VI and CoC Tier 2 energy standards
XP Power announces four new series of external/desktop power supplies that meet the latest Level VI and CoC Tier 2 green standards. The single output power supplies are perfect for customers requiring a low power, external, 18 W, 24 W, 30 W, or 36 W power source for their new designs that need to meet current legislation aimed at increasing energy efficiency and reducing no load power consumption.
The VET18, VET24, VET30, and VET36 ranges feature a high average efficiency of up to 87% typical, measured at 25%, 50%, 75%, and 100% load conditions. Accordingly, they meet the requirements from the Department of Energy (DoE) in the US and the Code of Conduct (CoC) Tier 2 in the EU. These standards set limits for average energy efficiency and no load power consumption. The new requirement lowers the no-load power to less than 0.075 W for the 6 W to 36 W output power level. The VET series power supplies all feature a no-load input power of <0.075 W, thus meeting the new requirements. Less power is consumed when the end unit is off or not connected to the power source.
In all four VET series power ranges, output models of 12 VDC, 15 VDC, 18 VDC, and 24 VDC single outputs are available, these being the most common output voltages to suit most applications. Additionally, the VET18 series includes a 9 VDC model.
Able to operate over a wide temperature range of 0°C to +60°C with full power to +40°C (+45°C derating for VET36), the VET series will easily operate in most environments. All models have ITE 60950-1 safety approval and meet Class B limits for both conducted and radiated emissions. They form part of XP Power's low cost V-brand series, offering a less expensive option for cost sensitive applications.
The desktop power supplies feature an IEC input connector. An output cable is fitted with a barrel jack having 2.5 mm inner and 5.5 mm outer diameter 'standard' dimensions. The VET range from XP Power will find favor with users in many industry areas including automation and process control, broadcast, fixed telecom, instrumentation, networking/datacom/computing, mobile comms, and specialist equipment.
The VET range from XP Power will find favor with users in many industry areas including automation and process control, broadcast, fixed telecom, instrumentation, networking/datacom/computing, mobile comms, and specialist equipment.
Compared to the competition, XP Power's VET18, VET24, VET30, and VET36 series power supplies feature very high efficiencies, they are competitively priced and are available now. In addition to meeting the current efficiency requirements, the VET ranges require less energy while operating and in standby mode to help reduce the impact on the environment and save money on energy costs.
- Energy efficiency Level VI
- European CoC Tier 2
- Universal input
- Output voltages from 9.0 V to 24.0 V
- Class II construction
- Low cost
VET18 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | พลังงาน (วัตต์) | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VET18US150C2-JA | AC/DC DESKTOP ADAPTER 15V 18W | 18 W | 0 - Immediate | $348.97 | ดูรายละเอียด |
![]() | ![]() | VET18US180C2-JA | AC/DC DESKTOP ADAPTER 18V 18W | 18 W | 0 - Immediate | $348.97 | ดูรายละเอียด |
![]() | ![]() | VET18US240C2-JA | AC/DC DESKTOP ADAPTER 24V 18W | 18 W | 0 - Immediate | $348.97 | ดูรายละเอียด |
![]() | ![]() | VET18US090C2-JA | AC/DC DESKTOP ADAPTER 9V 18W | 18 W | 0 - Immediate | $415.44 | ดูรายละเอียด |
![]() | ![]() | VET18US120C2-JA | AC/DC DESKTOP ADAPTER 12V 18W | 18 W | 0 - Immediate | $415.44 | ดูรายละเอียด |
VET24 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | พลังงาน (วัตต์) | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VET24US240C2-JA | AC/DC DESKTOP ADAPTER 24V 24W | 24 W | 0 - Immediate | $450.36 | ดูรายละเอียด |
![]() | ![]() | VET24US120C2-JA | AC/DC DESKTOP ADAPTER 12V 24W | 24 W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VET24US150C2-JA | AC/DC DESKTOP ADAPTER 15V 24W | 24 W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VET24US180C2-JA | AC/DC DESKTOP ADAPTER 18V 24W | 24 W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
VET30 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | พลังงาน (วัตต์) | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VET30US120C2-JA | AC/DC DESKTOP ADAPTER 12V 30W | 30 W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VET30US150C2-JA | AC/DC DESKTOP ADAPTER 15V 30W | 30 W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VET30US180C2-JA | AC/DC DESKTOP ADAPTER 18V 30W | 30 W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VET30US240C2-JA | AC/DC DESKTOP ADAPTER 24V 30W | 30 W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
VET36 Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | VET36US120C2-JA | AC/DC DESKTOP ADAPTER 12V 36W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VET36US150C2-JA | AC/DC DESKTOP ADAPTER 15V 36W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VET36US240C2-JA | AC/DC DESKTOP ADAPTER 24V 36W | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |