Sirius Rugged Modules

Xsens/Movella industrial sensors are available in IMU, VRU, and AHRS variations

Image of Xsens/Movella Sirius Rugged ModulesThe Xsens/Movella Sirius rugged modules are the successors of the Xsens/Movella MTi-100 series, suitable for high-volume industrial applications. The Sirius rugged modules feature vibration and shock-resistant signal pipelines and offer high-quality calibrated inertial and orientation data (roll, pitch, yaw), even in extreme environments over long periods. With Xsens/Movella technology inside, the all-in-one sensor system supports optimized temperature calibration, high-frequency output, robustness against magnetic disturbances, and configurable output settings for synchronization with any third-party device.

Features
  • Vibration and shock-resistant
  • High-performance strapdown integration (SDI)
  • Flexible interfaces and protocols for seamless integration
  • Specifications
    • 56.5 mm x 40.9 mm x 24.75 mm
    • Interfaces: RS232, RS422, CAN
    • Certifications: CE, FCC, RoHS, MIL-STD-202, ITAR free
    • Power consumption: <1 W
    • 0.2° roll/pitch accuracy (AHRS/VRU)
    • <1° yaw/heading accuracy (AHRS)
    • 4.5 V to 24 V input voltage range
  • Achieve new levels of accuracy with high-quality calibrated roll, pitch, and yaw data
  • Rugged, IP68 rated, military standard certified
  • Gyroscope
    • ±300°/sec standard full range
    • 400 Hz bandwidth
  • Accelerometer
    • ±8 G standard full range
    • 470 Hz bandwidth
  • Magnetometer
    • ±8 G standard full range
    • 1 mG total RMS noise
    • 0.2% non-linearity
    • 0.25 mG resolution
Applications
  • Outdoor mobile robots
  • Marine ROV/AUVs
  • Training/simulation
  • Ag tech
  • Autonomous ground vehicles
  • Automotive
  • Mapping/surveying

Sirius Rugged Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PRODUCT NAME: XSENS SIRIUS IMU RS1M43APRODUCT NAME: XSENS SIRIUS IMU R0 - Immediate$67,690.94ดูรายละเอียด
PRODUCT NAME: XSENS SIRIUS IMU RS1M43BPRODUCT NAME: XSENS SIRIUS IMU R2 - Immediate$74,035.70ดูรายละเอียด
PRODUCT NAME: XSENS SIRIUS VRU RS1V43APRODUCT NAME: XSENS SIRIUS VRU R1 - Immediate$73,510.34ดูรายละเอียด
PRODUCT NAME: XSENS SIRIUS VRU RS1V43BPRODUCT NAME: XSENS SIRIUS VRU R2 - Immediate$80,218.81ดูรายละเอียด
PRODUCT NAME: XSENS SIRIUS AHRSS1A43APRODUCT NAME: XSENS SIRIUS AHRS1 - Immediate$86,563.58ดูรายละเอียด
XSENS SIRIUS AHRS/MRU RS422S1A43BXSENS SIRIUS AHRS/MRU RS4222 - Immediate$93,595.35ดูรายละเอียด
IMU/MRU/VRU/AHRS DEV RS232/CANS1A43A-DKIMU/MRU/VRU/AHRS DEV RS232/CAN2 - Immediate$95,171.44ดูรายละเอียด
IMU/MRU/VRU/AHRS DEV RS422/CANS1A43B-DKIMU/MRU/VRU/AHRS DEV RS422/CAN2 - Immediate$103,051.88ดูรายละเอียด
Published: 2024-12-31