MOV (Metal Oxide Varistors) Circuit Protection Components
YAGEO's MOV family has high voltage and large withstanding surge current capacity
YAGEO's MOV family has fast response speeds to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. MOV has high voltage and large withstanding surge current capacity and is usually used in AC input of various power supplies for surge or lightning protection. YAGEO offers different working temperature and size MOV products. The temperature can reach up to 140 centigrade, and the size is from 5 mm to 53 mm.
- Fast response speed
- High voltage and large withstanding surge current capacity
- Wide operating voltage products from 18 V to 1800 V
- Material: ZnO as the main body, doped with various metal oxides
- Production process: high-temperature sintering process
- Response speed: ≤25 ns
- Voltage accuracy: ±10%
- Voltage range: 18 V to 1800 V
- Surge capacity: ≤70 kA (8/20 μs)
- AC power supplies
- Base stations
- Circuit breakers
- Industrial
- Smart meters
MOV (Metal Oxide Varistors) Circuit Protection Components
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | โวลต์ DC สูงสุด | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | 102KD10 | VARISTOR 1KV 2.5KA DISC 10MM | 825 V | 467 - Immediate | $6.30 | ดูรายละเอียด | |
![]() | 102KD14 | VARISTOR 1KV 4.5KA DISC 14MM | 825 V | 1054 - Immediate | $13.55 | ดูรายละเอียด | |
![]() | 102KD20 | VARISTOR 1KV 6.5KA DISC 20MM | 825 V | 130 - Immediate | $21.11 | ดูรายละเอียด | |
![]() | 181KD10 | VARISTOR 180V 2.5KA DISC 10MM | 150 V | 398 - Immediate | $4.73 | ดูรายละเอียด | |
![]() | 201KD14 | VARISTOR 200V 4.5KA DISC 14MM | 170 V | 390 - Immediate | $5.67 | ดูรายละเอียด | |
![]() | 220KD10 | VARISTOR 22V 500A DISC 10MM | 18 V | 0 - Immediate | $4.41 | ดูรายละเอียด | |
![]() | 241KD14 | VARISTOR 240V 4.5KA DISC 14MM | 200 V | 37 - Immediate | $5.67 | ดูรายละเอียด | |
![]() | ![]() | 270KD07 | VARISTOR 27V 250A DISC 7MM | 22 V | 41 - Immediate | $3.15 | ดูรายละเอียด |
![]() | 271KD10 | VARISTOR 270V 2.5KA DISC 10MM | 225 V | 490 - Immediate | $4.73 | ดูรายละเอียด | |
![]() | 390KD10 | VARISTOR 39V 500A DISC 10MM | 31 V | 279 - Immediate | $4.41 | ดูรายละเอียด |