Ultra-Low Power MSP430

The Ultra-Low Power MSP430

Texas Instruments

This tutorial will provide an introduction to the MSP430 and discuss its ultra-low power performance. Included in the presentation will be a definition of low power, low power modes and how they are interrelated to interrupts, and the MSP430 clock system along with device-specific clocking options in calibrating the DCO (the on-chip oscillator).

Related Parts

รูปภาพManufacturer Part Numberคำอธิบายขนาดคอร์ความเร็วAvailable Quantityราคา
IC MCU 16BIT 4KB FLASH 64LQFPMSP430F412IPMIC MCU 16BIT 4KB FLASH 64LQFP16-Bit8MHz1180 - Immediate
441 - Marketplace
$160.68ดูรายละเอียด
IC MCU 16BIT 16KB FLASH 100LQFPMSP430F435IPZIC MCU 16BIT 16KB FLASH 100LQFP16-Bit8MHz54 - Immediate
3347 - Marketplace
$453.91ดูรายละเอียด
IC MCU 16BIT 24KB FLASH 100LQFPMSP430F436IPZIC MCU 16BIT 24KB FLASH 100LQFP16-Bit8MHz0 - Immediate
635 - Marketplace
$288.71ดูรายละเอียด
IC MCU 16BIT 32KB FLASH 100LQFPMSP430F437IPZIC MCU 16BIT 32KB FLASH 100LQFP16-Bit8MHz765 - Immediate
43 - Marketplace
$506.93ดูรายละเอียด
IC MCU 16BIT 32KB FLASH 100LQFPMSP430F447IPZIC MCU 16BIT 32KB FLASH 100LQFP16-Bit8MHz33 - Immediate
21183 - Marketplace
$489.15ดูรายละเอียด
IC MCU 16BIT 48KB FLASH 100LQFPMSP430F448IPZIC MCU 16BIT 48KB FLASH 100LQFP16-Bit8MHz0 - Immediate$360.87ดูรายละเอียด
IC MCU 16BIT 16KB FLASH 80LQFPMSP430F435IPNIC MCU 16BIT 16KB FLASH 80LQFP16-Bit8MHz252 - Immediate
3405 - Marketplace
$368.24ดูรายละเอียด
IC MCU 16BIT 24KB FLASH 80LQFPMSP430F436IPNIC MCU 16BIT 24KB FLASH 80LQFP16-Bit8MHz0 - Immediate
2380 - Marketplace
$284.18ดูรายละเอียด
IC MCU 16BIT 60KB FLASH 64LQFPMSP430F1491IPMIC MCU 16BIT 60KB FLASH 64LQFP16-Bit8MHz60 - Immediate
29422 - Marketplace
$674.40ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part Numberคำอธิบายโปรเซสเซอร์หลักแพลตฟอร์มAvailable Quantityราคา
EXPERIMENTER MSP430FR5739 EVALMSP-EXP430FR5739EXPERIMENTER MSP430FR5739 EVAL-อุปกรณ์ทดสอบ25 - Immediate$1,414.44ดูรายละเอียด
PTM Published on: 2008-04-03