• Preferred Supplier

Amphenol CONEC

Product Categories

Featured Videos

CONEC M12 Bayonet Quick Locking Connectors
CONEC M12 Bayonet Quick Locking Connectors
CONEC Hybrid Connectors
CONEC Hybrid Connectors
CONEC M12x1 Connectors – Insulation Body – X-Coding
CONEC M12x1 Connectors – Insulation Body – X-Coding
IP67D SUB CONEC SlimCon Standard 360°
IP67D SUB CONEC SlimCon Standard 360°
View All

Product Training Modules

RJ45
10 minutes
Industrial Ethernet Connectors
Review of connector options, formats, and configurations used in Industrial Ethernet networks in manufacturing control systems
Industrial IP67 Fiber Optic Connectors
5 minutes
Industrial IP67 Fiber Optic Connectors
Designed for harsh indoor and outdoor environments and provides a fast, yet reliable connection for many applications.
IP67 Industrial Ethernet Connectors
5 minutes
IP67 Industrial Ethernet Connectors
Provides fast and reliable connection for a variety of applications located in harsh and challenging environments.
IP67 Solid Body Connector
5 minutes
IP67 Solid Body Connector
The new Solid-Body construction is an enhanced extension of a broad product offering from the IP67 D-sub product family. See features and applications.
IP67 Rated D-sub Connectors for Harsh Environments
5 minutes
IP67 Rated D-sub Connectors for Harsh Environments
The high reliability water-sealed connectors are available in front or rear panel mounting and feature precision machined gold plated contacts.
View All

About Amphenol CONEC

Amphenol CONEC is a leading global designer and manufacturer of a wide variety of electronic interconnect products, featuring machined signal and power contact technology for Standard, High Density, Combination D-subs, designed for high reliability applications, IP67 harsh environments, and EMI Filter solutions. Amphenol CONEC also offers an Industrial Circular line of IP67-rated harsh environment RJ 45, USB, LC Fiber, M12, and M8-type connectors for industrial Ethernet and automation applications. Amphenol CONEC is a leading connector solutions provider for Aerospace, Automation, Communication, Industrial, Instrumentation, Medical and Telecom markets, committed to providing fast, reliable solutions to OEMs and contract manufacturers.